Vishay IHLP4040DZER220M5A

Ind High Current Shielded Wirewound 22uH 20% 100KHz 4.1A 4040
$ 0.589
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay IHLP4040DZER220M5A.

IHS

Datasheet6 pages5 years ago

Future Electronics

Inventory History

3 month trend:
-3.73%

CAD Models

Download Vishay IHLP4040DZER220M5A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.589
$ 0.649
Stock
184,069
8,086
Authorized Distributors
6
6
Inductance
22 µH
22 µH
Tolerance
20 %
20 %
Current Rating
4.1 A
4.1 A
Shielding
Shielded
Shielded
DC Resistance (DCR)
75.44 mΩ
75.44 mΩ
Q Factor
-
-
Test Frequency
100 kHz
100 kHz

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 weeks ago)

Related Parts

Fixed Inductor Nonstandard 22µH ±20% 5A 74mΩ 8MHz 20@100kHz
Inductor Power Shielded Wirewound 22uH 20% 1KHz 20Q-Factor Ferrite 4.3A 0.0386Ohm DCR T/R
Inductor Power Shielded Wirewound 22uH 20% 1KHz 16Q-Factor Ferrite 5.2A 0.038Ohm DCR T/R
Inductor Power Shielded Wirewound 22uH 20% 100KHz Ferrite 2.9A 0.0681Ohm DCR 3939 T/R
Inductor Power Shielded Wirewound 22uH 20% 100KHz 3.1A 0.059Ohm DCR T/R
Inductor Power Shielded Wirewound 22uH 20% 100KHz Ferrite 2.9A 0.0681Ohm DCR 3939 Automotive Reel

Descriptions

Descriptions of Vishay IHLP4040DZER220M5A provided by its distributors.

Ind High Current Shielded Wirewound 22uH 20% 100KHz 4.1A 4040
General Purpose Inductor, 22uH, 20%, 1 Element, Metal Alloy-Core, SMD, 4040
Power Inductors – SMD; VISHAY; IHLP4040DZER220M5A; 22 µH; 75.44 mOhm; 100 kHz; 20 %
100KHz 8.3MHz 6.4A 4.1A 22¦ÌH 75.44m¦¸ ¡À20% 4040 , 10.8mm*10.16mm*4mm
Power Choke Shielded Wirewound 22uH 20% 100KHz Powdered Iron 4.1A 0.07544Ohm DCR 4040 T/R Automotive AEC-Q200
FIXED IND 22UH 4.1A 75.44MOHM SM
IHLP-4040DZ-5A Nonstandard 0.425Lx0.400W 10.80mmx10.16mm 22muH

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • IHLP-4040DZER220M5A
  • IHLP4040DZER220M5A.