Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Bourns SRR1280-220M

Inductor Power Shielded Wirewound 22uH 20% 1KHz 20Q-Factor Ferrite 4.3A 0.0386Ohm DCR T/R
$ 0.6
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns SRR1280-220M.

HQonline

Datasheet3 pages7 years ago

Farnell

element14 APAC

Electro Sonic

Newark

Inventory History

3 month trend:
-2.75%

CAD Models

Download Bourns SRR1280-220M symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.6
$ 0.628
Stock
543,983
57,011
Authorized Distributors
6
6
Inductance
22 µH
22 µH
Tolerance
20 %
20 %
Current Rating
4.3 A
-
Shielding
Shielded
Shielded
DC Resistance (DCR)
38.6 mΩ
38.6 mΩ
Q Factor
20
20
Test Frequency
1 kHz
100 kHz

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2007-01-23
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

Ind Power Shielded Bobbin Core 22uH 20% 100KHz 20Q-Factor Ferrite 4.3A T/R
General Purpose Inductor, 22uH, 20%, 1 Element, Carbonyl Powder-Core, SMD, 4339
Inductor Power Shielded Wirewound 22uH 20% 1KHz 16Q-Factor Ferrite 5.2A 0.038Ohm DCR T/R
TAIYO YUDENNS10155T220MNA
Inductor Power Shielded Wirewound 22uH 20% 100KHz 3.12A 0.0456Ohm DCR T/R
TAIYO YUDENNS12565T220MN
Inductor Power Shielded Wirewound 22uH 20% 100KHz 3.91A 0.0372Ohm DCR T/R
TAIYO YUDENNS12555T220MN
Inductor Power Shielded Wirewound 22uH 20% 100KHz 3.81A 0.0357Ohm DCR T/R

Descriptions

Descriptions of Bourns SRR1280-220M provided by its distributors.

Inductor Power Shielded Wirewound 22uH 20% 1KHz 20Q-Factor Ferrite 4.3A 0.0386Ohm DCR T/R
General Purpose Inductor, 22uH, 20%, 1 Element, Ferrite-Core, SMD, 4949
2.52MHz 11MHz 4.3A 20 22μH 38.6mΩ ±20% 5050 PCBinstall,SMD mount 12.5mm(Length)*7.5mm(height)
Power Inductors – SMD; BOURNS; SRR1280-220M; 22 µH; 38.6 mOhm; 100 kHz; 20 %
SRR1280 Nonstandard 0.492Lx0.492W 12.50mmx12.50mm 22muH
22uH ±20% 4.1A SMD,12.5x12.5mm Power Inductors ROHS
MAGNETICS - SHIELDED POWER INDUCTOR
Bourns SRR1280-220M 巻線チップインダクタ
SMD PWR IND, 22UH, 4.3A, SHIELDED; Inductance: 22µH; RMS Current (Irms): 4.3A; Inductor Construction: Shielded; Saturation Current (Isat): 4.1A; Product Range: SRR1280 Series; Inductor Case / Package: -; DC Resistance Max: 0.03

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SRR1280-220M.