Vishay IHLP4040DZER1R8M11

Inductor High Current Shielded Wirewound 1.8uH 20% 100KHz 17A 5mOhm DCR 4040 T/R
$ 0.504
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay IHLP4040DZER1R8M11.

IHS

Datasheet5 pages4 years ago

Farnell

Newark

Future Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-25.60%

CAD Models

Download Vishay IHLP4040DZER1R8M11 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.504
$ 0.5
Stock
182,034
117,965
Authorized Distributors
6
6
Inductance
1.8 µH
1.8 µH
Tolerance
20 %
20 %
Current Rating
17 A
-
Shielding
Shielded
Shielded
DC Resistance (DCR)
5 mΩ
5 mΩ
Q Factor
-
-
Test Frequency
100 kHz
100 kHz

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Inductor Power Shielded Wirewound 1.8uH 20% 100KHz Iron 21A 0.0047Ohm DCR T/R
Ind Power Shielded Wirewound 1.8uH 20% 100KHz Iron 21A T/R
Ind Power Shielded Wirewound 1.8uH ±20% 100kHz 15 Q-Factor Carbonyl Powder 12A T/R
General Purpose Inductor, 1.8uH, 20%, 1 Element, Composite-Core, SMD, 3028
General Purpose Inductor, 1.8uH, 20%, 1 Element, Ferrite-Core, SMD, 4340
General Purpose Inductor, 1.8uH, 20%, 1 Element, Ferrite-Core, SMD, 4340

Descriptions

Descriptions of Vishay IHLP4040DZER1R8M11 provided by its distributors.

Inductor High Current Shielded Wirewound 1.8uH 20% 100KHz 17A 5mOhm DCR 4040 T/R
IHLP Series 1.8 uH 20% 16 A 5 mOhm 1 Mhz SMT Inductor (4040)
General Purpose Inductor, 1.8uH, 20%, 1 Element, Composite-Core, SMD, 4240
IHLP4040DZ-11 WIREWOUND SMDINDUCTOR W/ METALCORE,1.8 UH +/-20%WIREWOUND 17A IDC
INDUCTOR, 1.8UH, 20%, 16A; Inductance:1.8µH; Inductance Tolerance:± 20%; DC Resistance Max:5000µohm; DC Current Rating:17A; Inductor Case Style:4040DZ; No. of Pins:2; Core Material:Iron Powder; Core Material:Powdered Iron; DC Current Max:17A; External Depth:4mm; External Length / Height:11.5mm; External Width:10.3mm; Inductor Type:High Current; Operating Temperature Max:125°C; Operating Temperature Min:-55°C; Package / Case:SMD; Resistance:4.5mohm; Resonant Frequency:1MHz; Saturation Current Ic:16A

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • IHLP-4040DZER-1R8M-11
  • IHLP4040DZER1R8M11.