Vishay IHLP4040DZER1R0M01

Power Choke Shielded Wirewound 1uH 20% 100KHz Powdered Iron 17.5A 0.0041Ohm DCR 4040 T/R
$ 0.585
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay IHLP4040DZER1R0M01.

IHS

Datasheet4 pages4 years ago
Datasheet4 pages13 years ago

Farnell

element14 APAC

Newark

Future Electronics

Inventory History

3 month trend:
+54.60%

CAD Models

Download Vishay IHLP4040DZER1R0M01 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Inductor Power Shielded Wirewound 1uH 20% 100KHz Iron 20A 0.0035Ohm DCR T/R
Wurth Elektronik7443330100
POWER-CHOKE WE-HCC 1090 (Ferrite) | FIXED IND 1UH 20A 1.35 MOHM SMD
Wurth Elektronik7443310100
Power Inductor, 1Uh, Shielded, 21A Rohs Compliant: Yes |Würth Elektronik 7443310100
Wurth Elektronik7443340100
POWER-CHOKE WE-HCC 8070 (Ferrite) | FIXED IND 1UH 17A 2.95 MOHM SMD
Ind Power Shielded Wirewound 1uH ±20% 100kHz 10 Q-Factor Carbonyl Powder 15A T/R
Inductor Power Shielded Wirewound 1uH 20% 100KHz Metal 13A 7.81mOhm DCR Blister T/R

Descriptions

Descriptions of Vishay IHLP4040DZER1R0M01 provided by its distributors.

Power Choke Shielded Wirewound 1uH 20% 100KHz Powdered Iron 17.5A 0.0041Ohm DCR 4040 T/R
IHLP4040DZ-01 WIREWOUND SMDINDUCTOR W/ METALCORE,1 UH +/-20%WIREWOUND 17.5A IDC
Fixed Inductors Nonstandard 1µH ±20% 17.5A 4.1mΩ 10.80 x 10.16mm 4mm
FIXED IND 1UH 17.5A 4.1 MOHM SMD -55~+125℃ RoHS
High Saturation Inductor, 1uH, 17.5A, 36MHz, 4.1mOhm
General Purpose Inductor, 1uH, 20%, 1 Element, SMD
100KHz 36MHz 36A 17.5A 1¦ÌH 4.1m¦¸ ¡À20% 4040 , 10.8mm*10.16mm*4mm
IHLP-4040DZ-01 Nonstandard 0.425Lx0.400W 10.80mmx10.16mm 1muH
17.5A 1uH ±20% 36A SMD,10.2x10.8mm Power Inductors ROHS
INDUCTOR, 1UH, 20%, 36A; Inductance:1µH; Inductance Tolerance:± 20%; DC Resistance Max:4100µohm; DC Current Rating:17.5A; Inductor Case Style:4040DZ; No. of Pins:2; Core Material:Iron Powder; Core Material:Powdered Iron; DC Current Max:17.5A; External Depth:4mm; External Length / Height:11.5mm; External Width:10.3mm; Inductor Type:High Current; Operating Temperature Max:125°C; Operating Temperature Min:-55°C; Package / Case:SMD; Resistance:3.7mohm; Resonant Frequency:5MHz; Saturation Current Ic:36A

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • Vishay Polytech
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • IHLP-4040DZER-1R0M-01
  • IHLP4040DZER1R0M01.