Vishay IHLP4040DZER100M01

Inductor High Current Shielded Wirewound 10uH 20% 100KHz 6.8A 36.5mOhm DCR 4040 T/R
$ 0.71
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay IHLP4040DZER100M01.

IHS

Datasheet4 pages4 years ago
Datasheet4 pages13 years ago

Newark

element14 APAC

Future Electronics

TME

Inventory History

3 month trend:
-70.30%

CAD Models

Download Vishay IHLP4040DZER100M01 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

General Purpose Inductor, 10uH, 20%, 1 Element, Carbonyl Powder-Core, SMD, 4339
Inductor Power Semi-Shielded Wirewound 10uH 20% 100KHz 25Q-Factor Ferrite 5.4A 0.029Ohm DCR T/R
Inductor Power Shielded Wirewound 10uH 20% 100KHz Iron 5A 0.035Ohm DCR T/R
API DelevanSPD127R-103M
General Purpose Inductor, 10uH, 20%, 1 Element, Ferrite-Core, SMD, 4747
TAIYO YUDENNS12575T100MN
Inductor Power Shielded Wirewound 10uH 20% 100KHz 5.55A 0.0188Ohm DCR T/R
TAIYO YUDENNS12555T100MN
Inductor Power Shielded Wirewound 10uH 20% 100KHz 5.04A 0.021Ohm DCR T/R

Descriptions

Descriptions of Vishay IHLP4040DZER100M01 provided by its distributors.

Inductor High Current Shielded Wirewound 10uH 20% 100KHz 6.8A 36.5mOhm DCR 4040 T/R
Fixed Inductor SMD 10µH ±20% 6.8A 11.50 x 10.28mm 0.157"(4.00mm) - -
IHLP4040DZ-01 WIREWOUND SMDINDUCTOR W/ METALCORE,10 UH +/-20%WIREWOUND 6.8A IDC
Inductor, Shielded, 10Uh, 12A, Smd, Full Reel; Inductance:10Μh; Rms Current (Irms):6.8A; Inductor Construction:Shielded; Saturation Current (Isat):12A; Product Range:Ihlp-4040Dz-01 Series; Dc Resistance Max:0.0365Ohm Rohs Compliant: Yes |Vishay IHLP4040DZER100M01.
INDUCTOR, 10UH, 20%, 12A; Inductance:10µH; Inductance Tolerance:± 20%; DC Resistance Max:0.0365ohm; DC Current Rating:6.8A; Inductor Case Style:4040DZ; No. of Pins:2; Core Material:Iron Powder; Core Material:Powdered Iron; DC Current Max:6.8A; External Depth:4mm; External Length / Height:11.5mm; External Width:10.3mm; Inductor Type:High Current; Operating Temperature Max:125°C; Operating Temperature Min:-55°C; Package / Case:SMD; Resistance:33.2mohm; Resonant Frequency:5MHz; Saturation Current Ic:12A

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • IHLP-4040DZER-100M-01
  • IHLP4040DZER100M01.