Vishay IHLP3232DZER4R7M01

Inductor Power Shielded Wirewound 4.7uH 20% 100KHz Powdered Iron 7.25A 32mOhm DCR 3232 T/R
$ 0.546
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay IHLP3232DZER4R7M01.

IHS

Datasheet6 pages6 years ago

JRH Electronics

element14 APAC

Newark

Farnell

Inventory History

3 month trend:
-17.96%

CAD Models

Download Vishay IHLP3232DZER4R7M01 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.546
$ 0.695
Stock
100,492
4,238
Authorized Distributors
6
3
Inductance
4.7 µH
4.7 µH
Tolerance
20 %
20 %
Current Rating
7.25 A
-
Shielding
Shielded
Shielded
DC Resistance (DCR)
32 mΩ
32 mΩ
Q Factor
-
-
Test Frequency
100 kHz
100 kHz

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2011-07-28
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Inductor Power Shielded Wirewound 4.7uH 20% 100KHz Iron 8A 0.014Ohm DCR T/R
Ind Power Shielded Wirewound 4.7uH 20% 100KHz Carbonyl Powder 5.5A T/R
Inductor Power Shielded Wirewound 4.7uH 20% 100KHz Iron 5.5A 0.04Ohm DCR T/R
Inductor Power Shielded Wirewound 4.7uH 20% 100KHz Metal 5.6A 39.4mOhm DCR Blister T/R
Inductor Power Shielded Wirewound 4.7uH 20% 100KHz Ferrite 3.7A 0.0348Ohm DCR 2424 T/R
Wurth Elektronik74437358047
FIXED IND 4.7UH 7.2A 22.6MOHM SM

Descriptions

Descriptions of Vishay IHLP3232DZER4R7M01 provided by its distributors.

Inductor Power Shielded Wirewound 4.7uH 20% 100KHz Powdered Iron 7.25A 32mOhm DCR 3232 T/R
Ind High Current Shielded Wirewound 4.7uH 20% 100KHz 7.5A 3232 T/R
Avnet Japan
Fixed Inductor Nonstandard 4.7µH ±20% 7.25A 32mΩ 20MHz -
General Purpose Inductor, 4.7uH, 20%, 1 Element, Composite-Core, SMD, 3232
IHLP Series 3232 4.7 uH 20% 7.25A Shielded Low Profile High Current SMT Inductor
INDUCTOR, IHLP-3232DZ-01, 4.7UH 20%; Inductance:4.7µH; Inductance Tolerance:± 20%; DC Resistance Max:0.032ohm; DC Current Rating:7.5A; Inductor Case Style:SMD; No. of Pins:2; Core Material:Iron Powder; Saturation Current Ic:18.7A
Inductance:4.7Μh; Rms Current (Irms):7.25A; Inductor Construction:Shielded; Saturation Current (Isat):15A; Product Range:Ihlp-3232Dz-01 Series; Dc Resistance Max:0.032Ohm; Inductance Tolerance:± 20%; Product Length:8.64Mm Rohs Compliant: Yes |Vishay IHLP3232DZER4R7M01.

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • Vishay Polytech
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • IHLP3232DZER4R7M01.