Vishay IHLP3232DZER2R2M01

Power Choke Shielded Wirewound 2.2uH 20% 100KHz Powdered Iron 10.5A 0.0137Ohm DCR 3232 T/R
$ 0.664
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay IHLP3232DZER2R2M01.

IHS

Datasheet6 pages6 years ago

JRH Electronics

Newark

Farnell

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-1.34%

CAD Models

Download Vishay IHLP3232DZER2R2M01 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
Symbol
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.664
$ 0.706
Stock
346,167
1,104
Authorized Distributors
6
3
Inductance
2.2 µH
2.2 µH
Tolerance
20 %
20 %
Current Rating
10.5 A
-
Shielding
Shielded
Shielded
DC Resistance (DCR)
13.7 mΩ
13.7 mΩ
Q Factor
-
-
Test Frequency
100 kHz
100 kHz

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2011-07-28
Lifecycle StatusProduction (Last Updated: 1 month ago)
LTB Date2021-03-06
LTD Date2021-06-06

Related Parts

General Purpose Inductor, 2.2uH, 20%, 1 Element, Carbonyl Powder-Core, SMD, 4339
Inductor Power Shielded Wirewound 2.2uH 20% 100KHz Iron 12A 0.0086Ohm DCR T/R
Inductor Power Shielded Wirewound 2.2uH 20% 100KHz 15Q-Factor Carbonyl Powder 10A 0.012Ohm DCR Automotive T/R
Inductor Power Shielded Wirewound 2.2uH 20% 100KHz Metal 8.2A 0.0191Ohm DCR T/R
Inductor Power Shielded Wirewound 2.2uH 20% 100KHz Metal 12A 0.0075Ohm DCR 4339 Automotive T/R
Inductor Power Shielded Wirewound 2.2uH 20% 100KHz Metal 12A 0.0075Ohm DCR 4339 Automotive T/R

Descriptions

Descriptions of Vishay IHLP3232DZER2R2M01 provided by its distributors.

Power Choke Shielded Wirewound 2.2uH 20% 100KHz Powdered Iron 10.5A 0.0137Ohm DCR 3232 T/R
FIXED IND 2.2UH 10.5A 13.7 MOHM / 2.2 μH Shielded Molded Inductor 10.5 A 13.7mOhm Max Nonstandard
General Purpose Inductor, 2.2uH, 20%, 1 Element, Composite-Core, SMD, 3232
INDUCTOR, IHLP-3232DZ-01, 2.2UH 20%; Product Range:VISHAY DALE - IHLP-3232DZ-01 Series High Current Inductors; Inductance:2.2µH; Inductance Tolerance:± 20%; DC Resistance Max:0.0137ohm; DC Current Rating:10.5A; Inductor Case Style:SMD; No. of Pins:2; Core Material:Iron Powder; Saturation Current Ic:23A

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • Vishay Polytech
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • IHLP3232DZER2R2M01.