Vishay IHLP3232CZER6R8M11

Power Choke Shielded Wirewound 6.8uH 20% 100KHz Powdered Iron 6.5A 0.0378Ohm DCR 3232 T/R
$ 0.44
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay IHLP3232CZER6R8M11.

IHS

Datasheet6 pages6 years ago

Newark

Farnell

element14 APAC

Inventory History

3 month trend:
-36.70%

CAD Models

Download Vishay IHLP3232CZER6R8M11 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
Symbol
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2011-08-23
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Inductor Power Wirewound 6.8uH 20% 100KHz 38Q-Factor Ferrite 7.5A 0.0142Ohm DCR T/R
Inductor Power Shielded/Molded Wirewound 6.8uH 20% 100KHz Powdered Iron 5A 0.0495Ohm DCR T/R
Inductor Power Shielded Wirewound 6.8uH 20% 100KHz 14Q-Factor Ferrite 5.2A 0.023Ohm DCR T/R
Power Inductors - SMD FIXED IND 6.8UH 4.6A 27 MOHM SMD
FIXED IND 6.8UH 6.4A 23MOHM SMD
Ind Power Wirewound 6.8uH 20% 4339 Emboss T/R

Descriptions

Descriptions of Vishay IHLP3232CZER6R8M11 provided by its distributors.

Power Choke Shielded Wirewound 6.8uH 20% 100KHz Powdered Iron 6.5A 0.0378Ohm DCR 3232 T/R
FIXED IND 6.8UH 6.5A 37.8MOHM SM / 6.8 µH Shielded Molded Inductor 6.5 A 37.8mOhm Max Nonstandard
General Purpose Inductor, 6.8uH, 20%, 1 Element, Composite-Core, SMD, 3232
IHLP Series 3232 6.8 uH 20% 6.5 A Shielded Low Profile High Current SMT Inductor
INDUCTOR, IHLP-3232CZ-11, 6.8UH 20%; Product Range:VISHAY DALE - IHLP-3232CZ-11 Series High Current Inductors; Inductance:6.8µH; Inductance Tolerance:± 20%; DC Resistance Max:0.0378ohm; DC Current Rating:6.5A; Inductor Case Style:SMD; No. of Pins:2; Core Material:Iron Powder; Saturation Current Ic:5A

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric