Vishay IHLP3232CZER150M11

Inductor High Current Shielded Wirewound 15uH 20% 100KHz 4.3A 85.3mOhm DCR 3232 T/R
$ 0.594
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay IHLP3232CZER150M11.

IHS

Datasheet6 pages6 years ago

Newark

Farnell

element14 APAC

Inventory History

3 month trend:
-74.43%

CAD Models

Download Vishay IHLP3232CZER150M11 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2011-08-23
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Inductor Power Shielded Wirewound 15uH 20% 100KHz 25Q-Factor Ferrite 5A 27mOhm DCR T/R
Inductor Power Shielded Wirewound 15uH 20% 1KHz 26Q-Factor Ferrite 5.2A 0.0285Ohm DCR T/R
Inductor Power Shielded Wirewound 15uH 20% 100KHz Iron 5A 0.057Ohm DCR T/R
TAIYO YUDENNS12565T150MN
Inductor Power Shielded Wirewound 15uH 20% 100KHz 4.33A 0.0285Ohm DCR T/R
TAIYO YUDENNS12575T150MN
Inductor Power Shielded Wirewound 15uH 20% 100KHz 5.22A 0.02208Ohm DCR T/R
Inductor Power Shielded Wirewound 15uH 20% 100KHz Ferrite 5A 26mOhm DCR Blister T/R

Descriptions

Descriptions of Vishay IHLP3232CZER150M11 provided by its distributors.

Inductor High Current Shielded Wirewound 15uH 20% 100KHz 4.3A 85.3mOhm DCR 3232 T/R
Fixed Inductor Nonstandard 15µH ±20% 4.3A 85.3mΩ 11MHz -
General Purpose Inductor, 15uH, 20%, 1 Element, Composite-Core, SMD, 3232
INDUCTOR, IHLP-3232CZ-11, 15UH 20%; Product Range:VISHAY DALE - IHLP-3232CZ-11 Series High Current Inductors; Inductance:15µH; Inductance Tolerance:± 20%; DC Resistance Max:0.0853ohm; DC Current Rating:4.3A; Inductor Case Style:SMD; No. of Pins:2; Core Material:Iron Powder; Saturation Current Ic:3.8A

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • IHLP3232CZER150M11.