Vishay IHLP2525CZER8R2M11

Inductor High Current Shielded Wirewound 8.2uH 20% 100KHz 5A 52.3mOhm DCR 2525 T/R
$ 0.576
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay IHLP2525CZER8R2M11.

IHS

Datasheet6 pages5 years ago

Newark

Farnell

Future Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-10.40%

CAD Models

Download Vishay IHLP2525CZER8R2M11 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.576
$ 0.604
Stock
317,913
12,421
Authorized Distributors
6
6
Inductance
8.2 µH
8.2 µH
Tolerance
20 %
20 %
Current Rating
5 A
-
Shielding
Shielded
Shielded
DC Resistance (DCR)
54.9 mΩ
54.9 mΩ
Q Factor
-
-
Test Frequency
100 kHz
100 kHz

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2006-06-08
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Inductor Power Shielded Wirewound 8.2uH 20% 100KHz 20Q-Factor Carbonyl Powder 4A 0.068Ohm DCR Automotive T/R
Inductor Power Shielded Wirewound 8.2uH 20% 100KHz Iron 4A 0.068Ohm DCR T/R
Fixed Inductor Nonstandard 8.2µH ±20% 5A 63mΩ 16MHz 15@100kHz
Inductor Power Shielded Wirewound 8.2uH 20% 100KHz Ferrite 4.5A 0.0336Ohm DCR 3131 T/R
Inductor Power Shielded Wirewound 8.2uH 20% 100KHz Ferrite 4.5A 0.0336Ohm DCR 3131 T/R
Inductor Power Shielded Wirewound 8.2uH 20% 100KHz Ferrite 4.8A 0.0264Ohm DCR 3939 Automotive T/R

Descriptions

Descriptions of Vishay IHLP2525CZER8R2M11 provided by its distributors.

Inductor High Current Shielded Wirewound 8.2uH 20% 100KHz 5A 52.3mOhm DCR 2525 T/R
General Purpose Inductor, 8.2uH, 20%, 1 Element, Composite-Core, SMD, 2525
IHLP2525CZ-11 WIREWOUND SMDINDUCTOR W/ METALCORE,8.2 UH +/-20%WIREWOUND 5A IDC
Inductance:8.2Μh; Rms Current (Irms):5A; Inductor Construction:Shielded; Saturation Current (Isat):4A; Product Range:Ihlp-2525Cz-11 Series; Dc Resistance Max:0.0549Ohm; Inductance Tolerance:± 20%; Product Length:6.86Mm Rohs Compliant: Yes |Vishay IHLP2525CZER8R2M11.
INDUCTOR, 8.2UH, 4A, 20%; Inductance:8.2µH; Inductance Tolerance:± 20%; DC Resistance Max:0.0549ohm; DC Current Rating:5A; Inductor Case Style:2525CZ; No. of Pins:2; Core Material:Iron Powder; Core Material:Powdered Iron; DC Current Max:5A; External Depth:6.47mm; External Length / Height:0.118mm; External Width:6.86mm; Inductor Type:High Current; Operating Temperature Max:125°C; Operating Temperature Min:-55°C; Package / Case:SMD; Resistance:52.3mohm; Saturation Current Ic:4A

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • Vishay Polytech
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • IHLP2525CZER8R2M11.