Vishay IHLP2525CZER100M01

Inductor High Current Shielded Wirewound 10uH 20% 100KHz 3A 105mOhm DCR 2525 T/R
$ 0.59
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay IHLP2525CZER100M01.

IHS

Datasheet6 pages5 years ago

Factory Futures

JRH Electronics

Farnell

Future Electronics

Inventory History

3 month trend:
-7.61%

CAD Models

Download Vishay IHLP2525CZER100M01 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.59
$ 0.98
$ 0.98
Stock
1,105,341
419,392
419,392
Authorized Distributors
6
6
6
Inductance
10 µH
10 µH
10 µH
Tolerance
20 %
20 %
20 %
Current Rating
3 A
3 A
3 A
Shielding
Shielded
Shielded
Shielded
DC Resistance (DCR)
105 mΩ
105 mΩ
105 mΩ
Q Factor
-
-
-
Test Frequency
100 kHz
100 kHz
100 kHz

Supply Chain

Country of OriginIsrael, Mainland China, USA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2005-06-30
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Inductor Power Shielded Wirewound 10uH 20% 100KHz Ferrite 3.4A 0.061Ohm DCR 2424 T/R
Ind Power Shielded Wirewound 10uH 20% 100KHz Ferrite 3.1A T/R
TAIYO YUDENNR8040T100M
Inductor Power Shielded Wirewound 10uH 20% 100KHz Ferrite 3.1A 0.0442Ohm DCR 3131 T/R
TAIYO YUDENNRS8040T100MJGJ
Inductor Power Shielded Wirewound 10uH 20% 100KHz Ferrite 3.1A 0.0442Ohm DCR 3131 T/R
TAIYO YUDENNRS8040T100MJGJV
Inductor Power Shielded Wirewound 10uH 20% 100KHz Ferrite 3.1A 0.0442Ohm DCR 3131 Automotive T/R
Ind Power Shielded Wirewound 10uH ±20% 100kHz Ferrite 3.3A T/R

Descriptions

Descriptions of Vishay IHLP2525CZER100M01 provided by its distributors.

Inductor High Current Shielded Wirewound 10uH 20% 100KHz 3A 105mOhm DCR 2525 T/R
Fixed Inductor IND_6.86X6.47MM_SM 10µH ±20% 3A 102mΩ - -
General Purpose Inductor, 10uH, 20%, 1 Element, Composite-Core, SMD, 2525
Surface Mount Power Inductor, Ihlp-2525Cz-01 Series, 10 H, 20%, Shielded, 0.105 Ohm, 3 A Rohs Compliant: Yes |Vishay IHLP2525CZER100M01
INDUCTOR, 3A, 10UH; Inductance:10µH; Inductance Tolerance:± 20%; DC Resistance Max:0.105ohm; DC Current Rating:3A; Inductor Case Style:2525CZ; No. of Pins:2; Core Material:Iron Powder; DC Current Max:3A; Inductor Type:High Frequency; Package / Case:SMD; Resistance:105mohm
Inductance:10Μh; Rms Current (Irms):3A; Inductor Construction:Shielded; Saturation Current (Isat):7A; Product Range:Ihlp-2525Cz-01 Series; Dc Resistance Max:0.105Ohm; Inductance Tolerance:± 20%; Product Length:6.86Mm Rohs Compliant: Yes |Vishay IHLP2525CZER100M01.

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • Vishay Polytech
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • IHLP-2525CZER-100M-01
  • IHLP-2525CZER100M01
  • IHLP2525CZER100M-01
  • IHLP2525CZER100M01.