Vishay IHLP2525AHER4R7M01

Ind High Current Shielded Wirewound 4.7uH 20% 100KHz 3A 2525 T/R
$ 0.625
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay IHLP2525AHER4R7M01.

IHS

Datasheet6 pages8 years ago

JRH Electronics

Farnell

Future Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-3.33%

CAD Models

Download Vishay IHLP2525AHER4R7M01 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2005-12-02
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Inductor Power Shielded Wirewound 4.7uH 20% 100KHz Metal 3.7A 0.0677Ohm DCR T/R
Inductor Power Shielded Wirewound 4.7uH 20% 100KHz Metal 3.4A 0.074Ohm DCR T/R
Ind Power Semi-Shielded Wirewound 4.7uH 20% 100KHz Ferrite 3.1A 5040 T/R
Inductor Power Shielded Wirewound 4.7uH 20% 100KHz Ferrite 3.4A 31.2mOhm DCR Blister T/R
Inductor Power Shielded Wirewound 4.7uH 20% 100KHz Metal 2.7A 0.083Ohm DCR 1515 T/R
Inductor Power Shielded Wirewound 4.7uH 20% 100KHz Metal 2.7A 0.083Ohm DCR 1515 Automotive T/R

Descriptions

Descriptions of Vishay IHLP2525AHER4R7M01 provided by its distributors.

Ind High Current Shielded Wirewound 4.7uH 20% 100KHz 3A 2525 T/R
Avnet Japan
General Purpose Inductor, 4.7uH, 20%, 1 Element, Composite-Core, SMD, 2525
IHLP2525AH-01 WIREWOUND SMDINDUCTOR W/ METALCORE,4.7 UH +/-20%WIREWOUND 3A IDC
INDUCTOR, 4.7UH, 8A, 20%; Inductance:4.7µH; Inductance Tolerance:± 20%; DC Resistance Max:0.078ohm; DC Current Rating:3A; Self Resonant Frequency:5MHz; Core Material:Iron Powder; Inductor Case Style:2525AH; No. of Pins:2; Core Material:Powdered Iron; DC Current Max:3A; External Depth:6.47mm; External Length / Height:1.8mm; External Width:6.86mm; Inductor Type:High Current; Operating Temperature Max:125°C; Operating Temperature Min:-55°C; Package / Case:SMD; Resistance:76.6mohm; Saturation Current Ic:8A

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • Vishay Polytech
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • IHLP-2525AHER-4R7M-01