What’s new: Find the right parts faster with our redesigned experience

Learn more

TDK SPM5020T-4R7M-LR

Inductor Power Shielded Wirewound 4.7uH 20% 100KHz Metal 3.7A 0.0677Ohm DCR T/R
$ 0.672
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK SPM5020T-4R7M-LR.

ODG (Origin Data Global)

Datasheet4 pages5 years ago

Newark

Inventory History

3 month trend:
+28.99%

CAD Models

Download TDK SPM5020T-4R7M-LR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2015-11-09
Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

Inductor Power Shielded/Molded Wirewound 4.7uH 20% 100KHz Powdered Iron 4.6A 0.053Ohm DCR 2020 T/R
Ind Power Shielded Wirewound 4.7uH ±20% 100kHz 15 Q-Factor Carbonyl Powder 4.6A T/R
Inductor Power Shielded Wirewound 4.7uH 20% 100KHz Ferrite 4.2A 0.0351Ohm DCR 2424 T/R
TAIYO YUDENNRS8030T4R7MJGJ
4.7 H Shielded Drum Core, Wirewound Inductor 4 A 28.6mOhm Max Nonstandard
Murata Power SolutionsFDSD0630-H-4R7M=P3
Inductor Power Shielded Wirewound 4.7uH 20% 100KHz Metal 4.7A 0.04Ohm DCR T/R
TAIYO YUDENNRS8030T4R7MJGJV
Inductor Power Shielded Wirewound 4.7uH 20% 100KHz Ferrite 4A 0.0286Ohm DCR 3131 Automotive T/R

Descriptions

Descriptions of TDK SPM5020T-4R7M-LR provided by its distributors.

Inductor Power Shielded Wirewound 4.7uH 20% 100KHz Metal 3.7A 0.0677Ohm DCR T/R
General Purpose Inductor, 4.7uH, 20%, 1 Element, Metal-Core, SMD, 2120
INDUCTOR, 4.7UH, 3.7A, 20%, WIREWOUND; Inductance: 4.7µH; RMS Current (Irms): 3.7A; Inductor Construction: Wirewound; Saturation Current (Isat): 5.3A; Product Range: SPM-LR Series; Power ; Available until stocks are exhausted

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos

Part Number Aliases

This part may be known by these alternate part numbers:

  • SPM5020T-4R7M-LR.