What’s new: Find the right parts faster with our redesigned experience

Learn more

TDK SPM5020T-4R7M

Inductor Power Shielded Wirewound 4.7uH 20% 100KHz Metal 3.4A 0.074Ohm DCR T/R
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK SPM5020T-4R7M.

IHS

Datasheet9 pages13 years ago

TDK

CAD Models

Download TDK SPM5020T-4R7M symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2014-06-02
Lifecycle StatusObsolete (Last Updated: 1 week ago)
LTB Date2023-09-30
LTD Date2024-03-31
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 week ago)

Related Parts

Inductor Power Shielded Wirewound 4.7uH 20% 100KHz Ferrite 4.2A 0.0351Ohm DCR 2424 T/R
TAIYO YUDENNRS8030T4R7MJGJ
4.7 H Shielded Drum Core, Wirewound Inductor 4 A 28.6mOhm Max Nonstandard
TAIYO YUDENNRS8030T4R7MJGJV
Inductor Power Shielded Wirewound 4.7uH 20% 100KHz Ferrite 4A 0.0286Ohm DCR 3131 Automotive T/R
Inductor Power Shielded Wirewound 4.7uH 20% 100KHz Ferrite 4.1A 38mOhm DCR T/R
Inductor Power Shielded Wirewound 4.7uH 20% 100KHz Metal 2.7A 0.083Ohm DCR 1515 T/R
Inductor Power Shielded Wirewound 4.7uH 20% 100KHz Metal 2.7A 0.083Ohm DCR 1515 Automotive T/R

Descriptions

Descriptions of TDK SPM5020T-4R7M provided by its distributors.

Inductor Power Shielded Wirewound 4.7uH 20% 100KHz Metal 3.4A 0.074Ohm DCR T/R
SPM Series 5.4 x 5.1 mm 4.7 uH ±20% Tol. 3.4 A Shielded Wirewound Power Inductor
General Purpose Inductor, 4.7uH, 20%, 1 Element, Metal Core-Core, SMD, 2120
5.4Mm X 5.1Mm, -40 To +125 Degc, 3.4A, 4.7 H, 77.4M/Tape And Reel |Tdk SPM5020T-4R7M
FIXED IND 4.7UH 3.4A 74 MOHM SMD
Fixed Inductors 4.7uH 67.3mOhms 4.1A 5.4x5.1x2.0mm
SMD / SMT Inductors (Coils), L=4.7μH, L x W x T :
100KHz 4.1A 3.4A 4.7¦ÌH 74m¦¸ ¡À20% SMD , 5.4mm*5.1mm*2mm
SPM Nonstandard 0.213Lx0.201W 5.40mmx5.10mm 4.7muH

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • TDK SEMICONDUCTOR
  • FORD
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos

Part Number Aliases

This part may be known by these alternate part numbers:

  • SPM5020T4R7M