Vishay IHLP2020CZER1R0MA1

General Purpose Inductor, 1uH, 20%, 1 Element, Composite-Core, SMD, 2020
$ 0.65
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay IHLP2020CZER1R0MA1.

IHS

Datasheet6 pages8 years ago

Inventory History

3 month trend:
-31.07%

CAD Models

Download Vishay IHLP2020CZER1R0MA1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
Symbol
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.65
$ 0.778
Stock
189,723
237,940
Authorized Distributors
6
6
Inductance
1 µH
1 µH
Tolerance
20 %
20 %
Current Rating
-
9.2 A
Shielding
Shielded
Shielded
DC Resistance (DCR)
13.7 mΩ
13.7 mΩ
Q Factor
-
-
Test Frequency
100 kHz
100 kHz

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2011-06-10
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Vishay IHLP2020CZER1R0MA1 provided by its distributors.

General Purpose Inductor, 1uH, 20%, 1 Element, Composite-Core, SMD, 2020
Power Choke Shielded Wirewound 1uH 20% 100KHz Powdered Iron 9.2A 0.0137Ohm DCR 2020 Automotive T/R
FIXED IND 1UH 9.2A 13.7 MOHM SMD
100KHz 59MHz 12A 1¦ÌH 13.7m¦¸ ¡À20% 2020 5.74mm*5.18mm*5.43mm
Ihlp-2020Cz-A1 |Vishay IHLP2020CZER1R0MA1

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • Vishay Polytech
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric