Vishay IHLP2020CZER1R0M01

Inductor High Current Shielded Wirewound 1uH 20% 100KHz 9.2A 13.7mOhm DCR 2020 T/R
$ 0.778
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay IHLP2020CZER1R0M01.

IHS

Datasheet6 pages8 years ago

JRH Electronics

Farnell

Newark

HQonline

Inventory History

3 month trend:
-98.63%

CAD Models

Download Vishay IHLP2020CZER1R0M01 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.778
$ 0.65
Stock
237,940
189,723
Authorized Distributors
6
6
Inductance
1 µH
1 µH
Tolerance
20 %
20 %
Current Rating
9.2 A
-
Shielding
Shielded
Shielded
DC Resistance (DCR)
13.7 mΩ
13.7 mΩ
Q Factor
-
-
Test Frequency
100 kHz
100 kHz

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2009-06-14
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Inductor Power Shielded Wirewound 1uH 20% 100KHz Iron 11A 0.01Ohm DCR T/R
Ind Power Shielded Wirewound 1uH 20% 100KHz Carbonyl Powder 11A T/R
Inductor Power Shielded Wirewound 1uH 20% 100KHz Metal 10.1A 0.0115Ohm DCR T/R
Ind Power Shielded Wirewound 1uH 20% 100KHz Iron 11A T/R
Inductor Power Shielded Wirewound 1uH 20% 100KHz Metal 6.8A 0.0172Ohm DCR T/R
Wurth Elektronik74438356010
Inductor Power Shielded Wirewound 1uH 20% 100KHz Metal 10.1A 0.015Ohm DCR T/R Automotive AEC-Q200

Descriptions

Descriptions of Vishay IHLP2020CZER1R0M01 provided by its distributors.

Inductor High Current Shielded Wirewound 1uH 20% 100KHz 9.2A 13.7mOhm DCR 2020 T/R
IHLP2020CZ-01 WIREWOUND SMDINDUCTOR W/ METALCORE,1 UH +/-20%WIREWOUND 9.2A IDC
General Purpose Inductor, 1uH, 20%, 1 Element, Composite-Core, SMD, 2020
INDUCTOR, POWER, 1UH, 9.2A, 20%; Inducta; INDUCTOR, POWER, 1UH, 9.2A, 20%; Inductance:1µH; RMS Current (Irms):9.2A; Inductor Construction:Shielded; Saturation Current (Isat):12A; Product Range:IHLP-2020CZ-01 Series; Powe

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • Vishay Polytech
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • IHLP-2020CZER-1R0M-01
  • IHLP2020CZER1R0M01.