Vishay IHLP2020BZERR22M01

Power Choke Shielded Wirewound 0.22uH 20% 100KHz Powdered Iron 15A 0.0052Ohm DCR 2020 T/R
$ 0.527
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay IHLP2020BZERR22M01.

IHS

Datasheet6 pages8 years ago

Newark

Future Electronics

TME

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+10.31%

CAD Models

Download Vishay IHLP2020BZERR22M01 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2008-07-29
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

Inductor Power Shielded Wirewound 0.22uH 20% 100KHz Iron 11.5A 0.007Ohm DCR T/R
Power inductor, shielded, 20% tol, SMT, RoHS, halogen-f
General Purpose Inductor, 0.22uH, 20%, 1 Element, Composite-Core, SMD, 1616
General Purpose Inductor, 0.22uH, 20%, 1 Element, Composite-Core, SMD, 2221
General Purpose Inductor, 0.22uH, 20%, 1 Element, Carbonyl Powder-Core, SMD, 5349
General Purpose Inductor, 0.22uH, 20%, 1 Element, Carbonyl Powder-Core, SMD, 5349

Descriptions

Descriptions of Vishay IHLP2020BZERR22M01 provided by its distributors.

Power Choke Shielded Wirewound 0.22uH 20% 100KHz Powdered Iron 15A 0.0052Ohm DCR 2020 T/R
General Purpose Inductor, 0.22uH, 20%, 1 Element, Composite-Core, SMD, 2020
IHLP2020BZ-01 WIREWOUND SMDINDUCTOR W/ METALCORE,220 NH +/-20%WIREWOUND 15A IDC
Inductance:220nH; RMS Current (Irms):15A; Inductor Construction:Shielded; Saturation Current (Isat):22A; Product Range:IHLP-2020BZ-01 Series; DC Resistance Max:0.0052ohm; Inductance Tolerance:± 20%; Product Length:5.49mm RoHS Compliant: Yes
INDUCTOR, SMD, 0.22UH; Inductor Type:High Current; Series:IHLP; Inductance:0.22µH; Inductance Tolerance:± 20%; Resistance:4.9mohm; DC Current Max:15A; Self Resonant Frequency:100kHz; Case Style:SMD; Core Material:Composite; Current, Ic Sat:22A; External Depth:5.18mm; External Length / Height:2mm; Max Operating Temperature:125°C; Min Temperature Operating:-55°C; Width, External:5.49mm
Inductance nH = 220 / Tolerance = ±20 % / Core = Composite / Maximum DC Resistance mOhm = 5.2 / Rated Current A = 15 / Self-Resonant Frequency MHz = 145 / Shielding = Shielded / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 125 / Termination Type = J-Lead / Package Type = 2020 / Series = IHLP2020 / Length mm = 5.18 / Width mm = 5.18 / Height mm = 2 / Packaging = Tape & Reel

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • IHLP2020BZERR22M01.