Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Coilcraft XFL5015-221MEB

Power inductor, shielded, 20% tol, SMT, RoHS, halogen-f
Obsolete

Submit Request for Quote

Unfortunately we do not know of any distributors for XFL5015-221MEB. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Datasheets & Documents

Download datasheets and manufacturer documentation for Coilcraft XFL5015-221MEB.

IHS

Datasheet2 pages8 years ago

Newark

Supply Chain

Lifecycle StatusObsolete (Last Updated: 9 months ago)

Related Parts

General Purpose Inductor, 0.22uH, 20%, 1 Element, Carbonyl Powder-Core, SMD, 5349
Ind Power Shielded Wirewound 220nH 20% 100KHz Carbonyl Powder 8.5A T/R
Inductor Power Shielded Wirewound 0.22uH 20% 100KHz Iron 11.5A 0.007Ohm DCR T/R
General Purpose Inductor, 0.22uH, 20%, 1 Element, Composite-Core, SMD, 0807
General Purpose Inductor, 0.22uH, 20%, 1 Element, Composite-Core, SMD, 1616
General Purpose Inductor, 0.22uH, 20%, 1 Element, Composite-Core, SMD, 0807

Descriptions

Descriptions of Coilcraft XFL5015-221MEB provided by its distributors.

Power inductor, shielded, 20% tol, SMT, RoHS, halogen-f
General Purpose Inductor, 0.22uH, 20%, SMD, 2221
INDUCTOR, 0.22UH, 16.2A, 20%, 155MHZ
INDUCTOR, 0.22UH, 16.2A, 20%, 155MHZ; Product Range:COILCRAFT - AEC-Q200 XFL5015 Series; Inductance:220nH; Inductance Tolerance:± 20%; Inductor Construction:Shielded; DC Resistance Max:4830µohm; RMS Current (Irms):16.2A; Saturation ;RoHS Compliant: Yes

Manufacturer Aliases

Coilcraft has several brands around the world that distributors may use as alternate names. Coilcraft may also be known as the following names:

  • COILCRAFT INC
  • COIL
  • COILCRAF
  • COILCR
  • COILCRA
  • COI
  • COILC
  • CLC
  • CONN
  • USA
  • COLICRAFT
  • COL
  • COILCFT
  • COICFT
  • Coilcraft Incorporated
  • COILCRAFT(RoHS)
  • COILCRFAT
  • COLCRAFT
  • COILCRF
  • Coilcraft Hong Kong Ltd
  • COILCRAFT EUROPE
  • COILCRFT
  • COILCRAFT T/R
  • COILCRAT
  • COTLCRAFT
  • Coilcraft Inc