
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Future Electronics | IFSC1111AZER2R2M01 | 0 | 2K | Tape & Reel | ||||||||
| Farnell | IFSC1111AZER2R2M01 | 0 | 5 | Cut Tape | 8h | |||||||
| Mouser | 70-IFSC1111AZER2R2M0 | 56 | 1 | Tape & Reel | ||||||||
| Quest | IFSC1111AZER2R2M01 | 1,197 | 7h | |||||||||
| Cytech Systems | IFSC1111AZER2R2M01 | 92 | 8h |
Download Vishay IFSC1111AZER2R2M01 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of Vishay IFSC1111AZER2R2M01 provided by its distributors.
Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names: