Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Abracon ASPI-2515-2R2M-T2

Inductor Power Shielded Wirewound 2.2uH 20% 100KHz Ferrite 1.8A 0.096Ohm DCR 1008 T/R

$ 0.15
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Abracon ASPI-2515-2R2M-T2.

IHS

Datasheet4 pages6 years ago

Abracon SCT

Sager Electronics

Inventory History

3 month trend:
-90.26%

CAD Models

Download Abracon ASPI-2515-2R2M-T2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2012-04-07
Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

TAIYO YUDENNRS6010T2R2MMGF
Inductor Power Shielded Wirewound 2.2uH 20% 100KHz Ferrite 1.7A 0.132Ohm DCR 2424 T/R
Ind Power Semi-Shielded Wirewound 2.2uH 20% 100KHz Ferrite 1.9A 1212 T/R
TAIYO YUDENNRS4012T2R2MDGJ
Inductor Power Shielded Wirewound 2.2uH 20% 100KHz Ferrite 1.9A 0.072Ohm DCR 1515 T/R
TAIYO YUDENNRS4012T2R2MDGJV
Ind Power Shielded Wirewound 2.2uH 20% 100KHz Ferrite 1.9A Embossed T/R
Inductor Power Shielded Wirewound 2.2uH 20% 100KHz Ferrite 1.8A 0.078Ohm DCR 2424 T/R
Inductor Power Chip Shielded Wirewound 2.2uH 20% 1MHz Ferrite 1.8A 0.0588Ohm DCR 1515 T/R

Descriptions

Descriptions of Abracon ASPI-2515-2R2M-T2 provided by its distributors.

Inductor Power Shielded Wirewound 2.2uH 20% 100KHz Ferrite 1.8A 0.096Ohm DCR 1008 T/R
Power Inductors - SMD FIXED IND 2.2UH 1.5A 100 MOHM
Ind 2.20 Uh 1.800 A 96.00 Mohm/ Tape & R; |Abracon ASPI-2515-2R2M-T2
100KHz 1.7A 1.5A 2.2μH 100mΩ ±20% 1008 standard mounting,SMD mount 2.5mm*2mm*1.5mm
General Purpose Inductor, 2.2uH, 20%, 1 Element, SMD, 1008
Power Inductor 2.2uH 1.5A 100mΩ, ASPI-2515 , RoHS
Abracon SCT
FIXED IND 2.2UH 1.5A 100MOHM SMD
ASPI-2515 Nonstandard 0.098Lx0.079W 2.50mmx2.00mm 2.2muH

Manufacturer Aliases

Abracon has several brands around the world that distributors may use as alternate names. Abracon may also be known as the following names:

  • Abracon LLC
  • Abracon Corporation
  • ABRACON CORP
  • ABRACON / PROANT
  • OSCILENT
  • Abracon / AEL Crystal
  • Fox / Abracon
  • ABRACON CORPORATION (VA)
  • Abbracon / AEL Crystal
  • ABRACOM
  • Abracon Components
  • ABRACONN
  • ABRACON (US)
  • ABRACONSemi
  • ABRACON CRYSTALS
  • ABRACON CO
  • ABRAC
  • NEL (ABRACON)
  • ABRACON STOCK
  • Abracom Corporation
  • ABRACO
  • ILSI AMERICA INC (ABRACON)
  • ABRACON CORPORATIO
  • FOX ELECTRONICS (ABRACON)
  • ABRACON (FORMERLY ECLIPTEK) (4000889)
  • Abracon Corporation

Part Number Aliases

This part may be known by these alternate part numbers:

  • ASPI25152R2MT2