Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TDK VLF4012AT-2R2M1R5

Inductor Power Shielded Wirewound 2.2uH 20% 100KHz Ferrite 1.5A 0.087Ohm DCR T/R

Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK VLF4012AT-2R2M1R5.

Newark

Datasheet2 pages24 years ago
Datasheet37 pages13 years ago

Future Electronics

DigiKey

CAD Models

Download TDK VLF4012AT-2R2M1R5 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2005-09-07
Lifecycle StatusObsolete (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 week ago)

Related Parts

Ind Power Semi-Shielded Wirewound 2.2uH 20% 100KHz Ferrite 1.9A 1212 T/R
TAIYO YUDENNRS6010T2R2MMGF
Inductor Power Shielded Wirewound 2.2uH 20% 100KHz Ferrite 1.7A 0.132Ohm DCR 2424 T/R
TAIYO YUDENNRS4012T2R2MDGJ
Inductor Power Shielded Wirewound 2.2uH 20% 100KHz Ferrite 1.9A 0.072Ohm DCR 1515 T/R
TAIYO YUDENNRS4012T2R2MDGJV
Ind Power Shielded Wirewound 2.2uH 20% 100KHz Ferrite 1.9A Embossed T/R
Inductor Power Shielded Wirewound 2.2uH 20% 100KHz Ferrite 1.8A 0.078Ohm DCR 2424 T/R
Inductor Power Chip Shielded Wirewound 2.2uH 20% 1MHz Ferrite 1.8A 0.0588Ohm DCR 1515 T/R

Descriptions

Descriptions of TDK VLF4012AT-2R2M1R5 provided by its distributors.

Inductor Power Shielded Wirewound 2.2uH 20% 100KHz Ferrite 1.5A 0.087Ohm DCR T/R
VLF Series 2.2 uH ±20 % 1.5 A 0.087 Ohm SMT Shielded Wirewound Inductor
Power Inductor (SMD), 2.2 uH, ± 20%, 1.5 A, Shielded, 1.5 A, 3.7mm x 3.5mm x 1.2mm
INDUCTOR, POWER LINE, 2.2UH, 1.5A; Inductance:2.2µH; RMS Current (Irms):1.5A; Inductor Construction:Shielded; Saturation Current (Isat):1.5A; Product Range:VLF Series; Inductor Case / Package:-; DC Resistance Max:0.087ohm RoHS Compliant: Yes

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • TDK SEMICONDUCTOR
  • FORD
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos

Part Number Aliases

This part may be known by these alternate part numbers:

  • VLF4012AT-2R2M-1R5
  • VLF4012AT-2R2M1R5.
  • VLF4012AT2R2M1R5