Vishay IFSC1111AZER100M01

Inductor Power Shielded Wirewound 10uH 20% 100KHz 0.77A 0.438Ohm DCR 1111 T/R
$ 0.282
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay IFSC1111AZER100M01.

Newark

Datasheet2 pages9 years ago
Datasheet2 pages13 years ago
Datasheet2 pages11 years ago

IHS

Farnell

element14 APAC

Inventory History

3 month trend:
-35.51%

CAD Models

Download Vishay IFSC1111AZER100M01 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2011-07-28
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Ind Power Semi-Shielded Wirewound 10uH 20% 100KHz Ferrite 900mA 1212 T/R
Inductor Power Shielded Wirewound 10uH 20% 100KHz Ferrite 0.85A 0.3Ohm DCR 1211 T/R
TAIYO YUDENNRS5010T100MMGFV
Inductor Power Shielded Wirewound 10uH 20% 100KHz Ferrite 0.9A 0.3Ohm DCR Automotive T/R
TAIYO YUDENNRS5012T100MMGF
Inductor Power Shielded Wirewound 10uH 20% 100KHz Ferrite 0.85A 0.504Ohm DCR T/R
Fixed Ind 10Uh 770Ma 459 Mohm/Tape & Reel (Tr) Rohs Compliant: Yes |Abracon ASPI-0412FS-100M-T4
Inductor Power Shielded Wirewound 10uH 20% 100KHz 0.83A 0.265Ohm DCR 1212 T/R

Descriptions

Descriptions of Vishay IFSC1111AZER100M01 provided by its distributors.

Inductor Power Shielded Wirewound 10uH 20% 100KHz 0.77A 0.438Ohm DCR 1111 T/R
Ind High Current Shielded Wirewound 10uH 20% 100KHz 800mA 1111 T/R
Avnet Japan
IFSC Series 10 uH ±20 % Tolerance 800 mA 340 mOhm SMT Shielded Power Inductor
INDUCTOR, 10UH, 0.8A, 20%, 5MHZ; Product Range:VISHAY - IFSC-1111AZ-01 Series; Inductance:10µH; Inductance Tolerance:± 20%; Inductor Construction:Shielded; DC Resistance Max:0.34ohm; RMS Current (Irms):800mA; Saturation Current (Isat):520mA; MSL:MSL 1 - Unlimited

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • Vishay Polytech
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric