Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Abracon ASPI-3012S-100M-T

Inductor Power Shielded Wirewound 10uH 20% 100KHz 0.83A 0.265Ohm DCR 1212 T/R
$ 0.281
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Abracon ASPI-3012S-100M-T.

JRH Electronics

Datasheet4 pages17 years ago

Sager Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download Abracon ASPI-3012S-100M-T symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.281
$ 0.281
Stock
57,702
21,018
Authorized Distributors
6
6
Inductance
10 µH
10 µH
Tolerance
20 %
20 %
Current Rating
830 mA
750 mA
Shielding
Shielded
Shielded
DC Resistance (DCR)
265 mΩ
345 mΩ
Q Factor
-
-
Test Frequency
100 kHz
100 kHz

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2010-04-15
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

TAIYO YUDENNR6012T100ME
Inductor Power Shielded Wirewound 10uH 20% 100KHz Ferrite 1A 0.282Ohm DCR 2424 T/R
TAIYO YUDENNR4018T100M
Inductor Power Shielded Wirewound 10uH 20% 100KHz Ferrite 0.84A 0.216Ohm DCR 1515 T/R
TAIYO YUDENNRS5014T100MMGG
Inductor Power Shielded Wirewound 10uH 20% 100KHz Ferrite 1.05A 0.24Ohm DCR T/R
Inductor Power Shielded Wirewound 10uH 20% 100KHz Ferrite 0.77A 0.325Ohm DCR 1212 T/R
Inductor Power Shielded Wirewound 10uH 20% 100KHz Ferrite 0.85A 0.3Ohm DCR 1211 T/R
Inductor Power Shielded Wirewound 10uH 20% 100KHz Ferrite 0.85A 0.288Ohm DCR 1514 T/R

Descriptions

Descriptions of Abracon ASPI-3012S-100M-T provided by its distributors.

Inductor Power Shielded Wirewound 10uH 20% 100KHz 0.83A 0.265Ohm DCR 1212 T/R
FIXED IND 10UH 830MA 265MOHM SMD / 10 µH Shielded Drum Core, Wirewound Inductor 830 mA 265mOhm Nonstandard
Power Inductors - SMD FIXED IND 10UH 830MA 265 MOHM
100KHz 42MHz 600mA 830mA 10μH 265mΩ ±20% 1212 standard mounting,SMD mount 3mm*3mm*1.4mm
General Purpose Inductor, 10uH, 20%, 1 Element, SMD, 1212
Ind/ Tape & Reel (Tr); |Abracon ASPI-3012S-100M-T
FIXED IND 10UH 830MA 265MOHM SMD
ASPI-3012S Nonstandard 0.118Lx0.118W 3.00mmx3.00mm 10muH

Manufacturer Aliases

Abracon has several brands around the world that distributors may use as alternate names. Abracon may also be known as the following names:

  • Abracon LLC
  • Abracon Corporation
  • ABRACON CORP
  • ABRACON / PROANT
  • OSCILENT
  • Abracon / AEL Crystal
  • Fox / Abracon
  • ABRACON CORPORATION (VA)
  • Abbracon / AEL Crystal
  • ABRACOM
  • Abracon Components
  • ABRACONN
  • ABRACON (US)
  • ABRACONSemi
  • ABRACON CRYSTALS
  • ABRACON CO
  • ABRAC
  • NEL (ABRACON)
  • ABRACON STOCK
  • Abracom Corporation
  • ABRACO
  • ILSI AMERICA INC (ABRACON)
  • ABRACON CORPORATIO
  • FOX ELECTRONICS (ABRACON)
  • ABRACON (FORMERLY ECLIPTEK) (4000889)
  • Abracon Corporation

Part Number Aliases

This part may be known by these alternate part numbers:

  • ASPI-3012S-100MT
  • ASPI3012S100MT