
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | 541-IFSC1008ABER3R3M01CT-ND | 1,618 | 1 | Cut Tape | ||||||||
| Newark | IFSC1008ABER3R3M01 | 0 | 2K | Cut Tape | ||||||||
| Future Electronics | IFSC1008ABER3R3M01 | 0 | 2K | Tape & Reel | ||||||||
| Avnet | IFSC1008ABER3R3M01 | 0 | 2K | 10h | ||||||||
| TTI Europe | IFSC1008ABER3R3M01 | 0 | 2K | Tape & Reel | 11h |
Download Vishay IFSC1008ABER3R3M01 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of Vishay IFSC1008ABER3R3M01 provided by its distributors.
Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names: