
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Verical | SRN3010-3R3M | 190 | 190 | |||||||||
| Onlinecomponents.com | SRN3010-3R3M | 190 | 2K | Bulk | ||||||||
| Master Electronics | SRN3010-3R3M | 190 | 2K | |||||||||
| RS (Formerly Allied Electronics) | SRN3010-3R3M | 0 | 2K | Bulk | 6h | |||||||
| TTI Asia | SRN3010-3R3M | Contact | 21h |
Download Bourns SRN3010-3R3M symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
| 3D | Download | ||
| 3D | Download | ||
SymbolFootprint | Download |
Descriptions of Bourns SRN3010-3R3M provided by its distributors.
Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names: