Vishay IFSC1008ABER1R0M01

Inductor Power Shielded Wirewound 1uH 20% 100KHz 2.4A 0.043Ohm DCR 1008 T/R
$ 0.356
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay IFSC1008ABER1R0M01.

Farnell

Datasheet2 pages5 years ago
Datasheet2 pages13 years ago
Datasheet2 pages12 years ago

JRH Electronics

element14 APAC

Newark

Inventory History

3 month trend:
+60.28%

CAD Models

Download Vishay IFSC1008ABER1R0M01 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2011-07-28
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

Ind Chip Shielded Wirewound 1uH 20% 100KHz 35Q-Factor Ferrite 3A 1008 T/R
Inductor Power Shielded Wirewound 1uH 20% 100KHz 30Q-Factor Ferrite 3A 0.04Ohm DCR T/R
Inductor Power Semi-Shielded Wirewound 1uH 20% 100KHz 6Q-Factor Ferrite 2.2A 0.042Ohm DCR 1515 T/R
Inductor Power Shielded Wirewound 1uH 20% 1MHz Metal 2.7A 0.054Ohm DCR 0806 T/R
Inductor Power Chip Shielded Wirewound 1uH 20% 1MHz Metal Alloy 3.3A 0.04Ohm DCR 1008 T/R
Inductor Power Shielded Wirewound 1uH 20% 1MHz Metal Alloy 3.1A 0.048Ohm DCR 1008 T/R

Descriptions

Descriptions of Vishay IFSC1008ABER1R0M01 provided by its distributors.

Inductor Power Shielded Wirewound 1uH 20% 100KHz 2.4A 0.043Ohm DCR 1008 T/R
FIXED IND 1UH 2.6A 43 MOHM SMD / Low Profile, High Current Inductors
Fixed Inductor Nonstandard 1µH ±20% 2.6A 43mΩ - -
General Purpose Inductor, 1uH, 20%, 1 Element, SMD, 1008
IFSC Series 1 uH ±20% 2.6 A SMT High Current Shielded Inductor
IFSC-1008AB Nonstandard 0.098Lx0.079W 2.50mmx2.00mm 1muH
100KHz 2.5A 2.4A 1¦ÌH 43m¦¸ ¡À20% 1008 , 2.5mm*2mm*1.2mm
Inductor, SMD, 1uH, 2.65A, 43mOhm
1uH ±20% 2.5A 1008 Power Inductors ROHS
IFSC-1008 1,0uH 2600mA 20% WWT
Inductor, Shielded, 1Uh, 2.7A, Smd, Full Reel; Inductance:1Μh; Rms Current (Irms):2.6A; Inductor Construction:Shielded; Saturation Current (Isat):2.7A; Product Range:Ifsc-1008Ab-01 Series; Dc Resistance Max:0.043Ohm Rohs Compliant: Yes |Vishay IFSC1008ABER1R0M01.

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • IFSC1008ABER1R0M01.
  • IFSC1008ABER1R0M01..
  • IFSC1008ABER1R0M01...