Vishay HVR3700001654FR500

Fixed Resistor, Metal Film, 0.5W, 1650000ohm, 3500V, 1% +/-Tol, 200ppm/Cel, Through Hole Mount
$ 0.114
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay HVR3700001654FR500.

IHS

Datasheet8 pages2 years ago

Inventory History

3 month trend:
-0.10%

CAD Models

Download Vishay HVR3700001654FR500 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.114
$ 0.131
Stock
30,197
0
Authorized Distributors
5
1
Resistance
1.65 MΩ
1.65 MΩ
Mount
Through Hole
-
Case/Package
Axial
-
Tolerance
1 %
1 %
Power Rating
500 mW
500 mW
Composition
Metal Film
Metal Film
Temperature Coefficient
200 ppm/°C
200 ppm/°C

Supply Chain

Country of OriginIndia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.90
Introduction Date2008-07-29
Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

Fixed Resistor, Metal Film, 0.4W, 1650000ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
Fixed Resistor, Thin Film, 0.6W, 1500000ohm, 350V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount
Stackpole ElectronicsRNV14FAL1M50
Fixed Resistor, Metal Film, 0.25W, 1500000ohm, 1600V, 1% +/-Tol, 200ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 0.25W, 1650000ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount
Stackpole ElectronicsRNF14FTD1M50
Fixed Resistor, Metal Film, 0.25W, 1500000ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
Stackpole ElectronicsRNF14FTD1M62
Fixed Resistor, Metal Film, 0.25W, 1620000ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount

Descriptions

Descriptions of Vishay HVR3700001654FR500 provided by its distributors.

Fixed Resistor, Metal Film, 0.5W, 1650000ohm, 3500V, 1% +/-Tol, 200ppm/Cel, Through Hole Mount
Axial FIXED RESISTOR HVR37 0.157Diax0.394L 4.00mmx10.00mm 0.5W 1/2W 1.65MOhm ±200ppm/C
Res Metal Film 1.65M Ohm 1% 0.5W(1/2W) ±200ppm/C Conformal Coated AXL T/R
HIGH VOLTAGE RES 1M65 OHM 1/2W 1% R5
1.65M¦¸ ¡À1% 500mW ¡À200ppm/¡æ ,D4XL10MM 10mm

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • Vishay Polytech
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric