Vishay HVR3700001654FA100

Fixed Resistor, Metal Film, 0.5W, 1650000ohm, 3500V, 1% +/-Tol, 200ppm/Cel, Through Hole Mount
$ 0.131
Production

Price and Stock

DistributorSKUMinPkg
AvnetHVR3700001654FA10001K
1d

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay HVR3700001654FA100.

IHS

Datasheet8 pages2 years ago

CAD Models

Download Vishay HVR3700001654FA100 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.131
$ 0.114
Stock
0
30,197
Authorized Distributors
1
5
Resistance
1.65 MΩ
1.65 MΩ
Mount
-
Through Hole
Case/Package
-
Axial
Tolerance
1 %
1 %
Power Rating
500 mW
500 mW
Composition
Metal Film
Metal Film
Temperature Coefficient
200 ppm/°C
200 ppm/°C

Supply Chain

Country of OriginIndia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.90
Introduction Date2008-07-29
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Vishay HVR3700001654FA100 provided by its distributors.

Fixed Resistor, Metal Film, 0.5W, 1650000ohm, 3500V, 1% +/-Tol, 200ppm/Cel, Through Hole Mount
HIGH VOLTAGE RES 1M65 OHM 1/2W 1% A1
HVR37 1% A1 1M65

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • Vishay Polytech
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric