Vishay HVR3700001504JA100

Fixed Resistor, Metal Film, 0.5W, 1500000ohm, 3500V, 5% +/-Tol, 200ppm/Cel, Through Hole Mount
$ 0.097
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay HVR3700001504JA100.

IHS

Datasheet8 pages2 years ago

Newark

element14 APAC

Inventory History

3 month trend:
-0.97%

CAD Models

Download Vishay HVR3700001504JA100 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.097
$ 0.126
Stock
31,684
39,094
Authorized Distributors
6
5
Resistance
1.5 MΩ
1.5 MΩ
Mount
-
-
Case/Package
Conformal
Axial
Tolerance
5 %
5 %
Power Rating
500 mW
500 mW
Composition
Metal Film
Metal Film
Temperature Coefficient
200 ppm/°C
200 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

Fixed Resistor, Metal Film, 0.4W, 1500000ohm, 250V, 5% +/-Tol, 250ppm/Cel, Through Hole Mount
Res, 1.5M, 0.5W, Axial, Metal Film Rohs Compliant: Yes |Vishay VR37000001504JA100
Res, 1.5M, 0.25W, Axial, Metal Film Rohs Compliant: Yes |Vishay VR25000001504JA100
Yageo GroupCFR-25JT-52-1M5
Axial FIXED RESISTOR CFR 0.094Diax0.248L 2.40mmx6.30mm 0.25W 1/4W 1.5MOhm 0/ -1500ppm/C
Stackpole ElectronicsCF14JB1M50
Fixed Resistor, Carbon Film, 0.25W, 1.5e+06ohm, 350V, 5% +/-Tol, -1500,0ppm/Cel, Through Hole Mount

Descriptions

Descriptions of Vishay HVR3700001504JA100 provided by its distributors.

Fixed Resistor, Metal Film, 0.5W, 1500000ohm, 3500V, 5% +/-Tol, 200ppm/Cel, Through Hole Mount
Res Metal Film 1.5M Ohm 5% 1/2W ±200ppm/°C Conformal Axial Thru-Hole Ammo Pack
Avnet Japan
VISHAY HVR3700001504JA100 Through Hole Resistor, 1.5 Mohm, 3.5 kV, Axial Leaded, 500 mW,5%, HVR37 Series
RESISTOR, 1M5; Product Range:VISHAY BC COMPONENTS - HVR37 Series High Ohmic/High Voltage Metal Film Leaded Resistor; Resistance:1.5Mohm; Power Rating:500mW; Resistance Tolerance:± 5%; Resistor Case Style:Axial Leaded; Resistor ;RoHS Compliant: Yes
RESISTOR, 1M5; Resistance:1.5Mohm; Resistance Tolerance:± 5%; Power Rating:0.5W; Voltage Rating:3500V dc; Series:HVR37; Temperature Coefficient:± 250ppm/°C; Resistor Element Type:Metal Glazed; Resistor Case Style:Axial; No. of Pins:2; SVHC:No SVHC; Body Diameter:3.7mm; Case Style:Axial; External Length / Height:10mm; Temperature Coeff. -:250ppm/°C; Tempperature Coeff. +:250ppm/°C; Tolerance, +:5%; Tolerance, -:5%; Voltage Rating DC:3500V; Approval Category:UL; Full Power Rating Temperature:70°C; Lead Diameter:0.7mm; Lead Length:26mm; Max Operating Temperature:155°C; Min Temperature Operating:-55°C; Operating Temperature Range:-55°C to +155°C; Voltage Rating AC:2500V; Standard:BS415

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric