Stackpole Electronics CF14JB1M50

Fixed Resistor, Carbon Film, 0.25W, 1.5e+06ohm, 350V, 5% +/-Tol, -1500, 0ppm/Cel, Through Hole Mount
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Stackpole Electronics CF14JB1M50.

IHS

Datasheet10 pages3 years ago

Stackpole Electronics

Alternate Parts

Price @ 1000
$ 0.012
Stock
1
4,233,537
Authorized Distributors
4
6
Resistance
1.5 MΩ
1.5 MΩ
Mount
Axial, Through Hole
Axial, Through Hole
Case/Package
Conformal
Axial
Tolerance
5 %
5 %
Power Rating
250 mW
250 mW
Composition
Carbon Film
Carbon Film
Temperature Coefficient
0 ppm/°C
-1500 ppm/°C

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.10.00.65
Introduction Date2010-12-07
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Yageo GroupCFR-25JT-52-1M5
Res Carbon Film 1.5M Ohm 5% 0.25W(1/4W) -1500ppm/C to 0ppm/C Conformal Coated AXL Tape and Box
TE ConnectivityCFR50J1M5
Through Hole Carbon Film Resistor, Cfr Series, 1.5 Mohm, 500 Mw, - 5%, 350 V, Axial Leaded
Stackpole ElectronicsCF14JT1M50
CF FIXED RESISTOR Axial Through Hole Resistor ±5% 0/ -1500ppm/C 1.5MOhm 0.25W 1/4W
Stackpole ElectronicsCF18JT1M50
CF FIXED RESISTOR Axial Through Hole Resistor ±5% 0/ -1500ppm/C 1.5MOhm 0.125W 1/8W
Stackpole ElectronicsCFM14JT1M50
Res Carbon Film 1.5M Ohm 5% 0.25W(1/4W) -1500ppm/C to 0ppm/C Conformal Coated AXL T/R

Descriptions

Descriptions of Stackpole Electronics CF14JB1M50 provided by its distributors.

Fixed Resistor, Carbon Film, 0.25W, 1.5e+06ohm, 350V, 5% +/-Tol, -1500,0ppm/Cel, Through Hole Mount
RES, CF, 1/4W, 1.5 Mohm, 5%
RES 1.5M OHM 5% 1/4W AXIAL

Manufacturer Aliases

Stackpole Electronics has several brands around the world that distributors may use as alternate names. Stackpole Electronics may also be known as the following names:

  • Stackpole Electronics Inc
  • STACKPOLE
  • SEI
  • SEI ELECTRONICS
  • SEI ELECTRONICS INC
  • SEI STACKPOLE
  • STA
  • Stackpole Electronic
  • STACKPOLE ELECTRONICS (SEI)
  • SEI Stackpole Electronics
  • STACKPO
  • STACKPOLE ELECT
  • SEI ELECT
  • SEI Stackpole Electronics Inc
  • Stackpole elec
  • STACKPOLE/SEI
  • Stackpole Electronics LLC
  • STACKPOLE ELEC INC
  • SEI(Stackpole Elec)
  • Stackpole Electronics Incorpor
  • STKPL
  • SEI/STACKPOLE ELECT INC
  • SEI STACK
  • STACKPOLE TAIWAN ELECTRONICS
  • STACKPOLE ELECTRONICS INC (VA)