Vishay HVR2500001004JA100

Fixed Resistor, Metal Film, 0.25W, 1000000ohm, 1600V, 5% +/-Tol, 200ppm/Cel, Through Hole Mount
$ 0.057
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay HVR2500001004JA100.

IHS

Datasheet8 pages2 years ago

Future Electronics

CAD Models

Download Vishay HVR2500001004JA100 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.057
$ 0.047
Stock
12,000
434,303
Authorized Distributors
2
6
Resistance
1 MΩ
1 MΩ
Mount
-
Through Hole
Case/Package
Conformal
Conformal
Tolerance
5 %
5 %
Power Rating
250 mW
250 mW
Composition
Metal Film
Metal Film
Temperature Coefficient
200 ppm/°C
200 ppm/°C

Supply Chain

Country of OriginIndia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.90
Introduction Date2008-07-29
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Metal Film Resistors 1MΩ 250mW ±200ppm/℃ ±5% Plugin,D2.5xL6.5mm Through Hole Resistors ROHS
Metal Film Resistors 1MΩ 250mW ±200ppm/℃ ±5% Plugin,D2.5xL6.5mm Through Hole Resistors ROHS
Yageo GroupHHV-25JT-52-1M
Axial FIXED RESISTOR HHV 0.094Diax0.248L 2.40mmx6.30mm 0.25W 1/4W 1MOhm ±200ppm/C
RESISTOR, METAL FILM, RES 1 MEGOHMS, PWR-RTG 0.25 W, TOL 5%,AXIAL, CERAMIC HOUSED
TE ConnectivityCFR16J1M0
Through Hole Carbon Film Resistor, Cfr Series, 1 Mohm, 250 Mw, - 5%, 200 V, Axial Leaded
Stackpole ElectronicsCF14JT1M00
CF FIXED RESISTOR Axial Through Hole Resistor ±5% 0/ -1500ppm/C 1MOhm 0.25W 1/4W

Descriptions

Descriptions of Vishay HVR2500001004JA100 provided by its distributors.

Fixed Resistor, Metal Film, 0.25W, 1000000ohm, 1600V, 5% +/-Tol, 200ppm/Cel, Through Hole Mount
Resistor, 1 MOhm, ± 5%, 250 mW, Axial Leaded, Metal Film, High Voltage
HVR Series Ø2.5 x 6.5 mm 0.25W 1 MOhm ±5% ±200 ppm/K Metal Film Leaded Resistor
HVR25 5% A1 1M0

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • Vishay Polytech
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric