RESISTOR, WIREWOUND, 240OHM, 5.25W, 5%; Resistance:240ohm; Resistance Tolerance:± 5%; Power Rating:5.25W; Temperature Coefficient:± 30ppm/°C; Resistor Element Material:Wirewound; Filter Terminals:Axial Leaded; Body Material:Ceramic ;RoHS Compliant: No