Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity SQMR5220RJ

Fixed Resistor, Metal Oxide Film, 5W, 220ohm, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
$ 0.352
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity SQMR5220RJ.

Master Electronics

Datasheet6 pages12 years ago
Datasheet3 pages15 years ago
Datasheet16 pages19 years ago
Datasheet9 pages2 years ago

Newark

Electro Sonic

TE Connectivity

Sager Electronics

Inventory History

3 month trend:
+4.38%

CAD Models

Download TE Connectivity SQMR5220RJ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.90
Introduction Date2009-10-04
Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Related Parts

TE ConnectivitySQMR7220RJ
Fixed Resistor, Metal Oxide Film, 7W, 220ohm, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
TE Connectivity1623783-6
Fixed Resistor, Metal Oxide Film, 7W, 220ohm, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
TE ConnectivitySQMW7220RJ
Fixed Resistor, Wire Wound, 7W, 220ohm, 5% +/-Tol, 300ppm/Cel, Through Hole Mount, 5135
TE ConnectivitySQPR5220RJ
Res Metal Film 220 Ohm 5% 5W 300ppm/C Conformal Axial Thru-Hole Box
Fixed Resistor, Metal Film, 2W, 220ohm, 500V, 5% +/-Tol, 250ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 1W, 220ohm, 350V, 5% +/-Tol, 250ppm/Cel, Through Hole Mount
TE Connectivity3-1625892-1
Resistor, 220 Ohm, ± 5%, 3 W, Axial Leaded, 350 V, Metal Oxide, Flame-Proof, High Power
TE Connectivity / AMP6-1879354-9
Fixed Resistor, Metal Film, 3W, 220ohm, 750V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 3W, 240ohm, 750V, 5% +/-Tol, 250ppm/Cel, Through Hole Mount

Descriptions

Descriptions of TE Connectivity SQMR5220RJ provided by its distributors.

Fixed Resistor, Metal Oxide Film, 5W, 220ohm, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
SQM5 Series 220 Ohm ±5 % 5 W ±300ppm/°C Through Hole Metal Film Resistor
Through Hole Resistor, Sq Series, 220 Oh; |Cgs Te Connectivity SQMR5220RJ
RESISTOR, METAL FILM, RES 220 OHMS, PWR-RTG 5 W, TOL 5%, RADIAL, CERAMIC CORE
Res Metal Film 220 Ohm 5% 5W ±300ppm/C Ceramic RDL Box/Loose
Radial FIXED RESISTOR SQ CGS 0.512Lx0.354W 13.00mmx9.00mm 5W 220Ohm ±300ppm/C
SQM5 220R 5% (METAL FILM) Resistance Value: 220 Ω Element Type: Wire Wound Metal Oxide Resistor Type: Power Resistor Passive Component Tolerance: 5 % Power Rating: 5 W Wirewound Resistor: Vertical Mount | 220 Ω Wire Wound Power Resistor | Part Number: SQMR5220RJ | Internal Number: 1623782-6 | TE Connectivity | CGS
RES, 220R, 5%, 5W, RADIAL, METAL FILM; Resistance: 220ohm; Product Range: SQ Series; Power Rating: 5W; Resistance Tolerance: ± 5%; Resistor Case Style: Radial Leaded; Voltage Rating: 350V; Resistor Element Material: Metal Film; Temperature Coefficient: ± 300ppm/°C; Automotive Qualification Standard: -; SVHC: No SVHC (15-Jan-2019); External Depth: 10mm; External Length / Height: 26.5mm; External Width: 14mm; Full Power Rating Temperature: 70°C; Lead Diameter: 0.8mm; Lead Length: 3.5mm; Lead Spacing: 5mm; Operating Temperature Max: 275°C; Operating Temperature Min: -55°C; Operating Temperature Range: -55°C to +275°C; Overload Voltage: 700V; Resistor Mounting: Through Hole; Temperature Coeff. +: 300ppm/°C; Temperature Coeff. -: 300ppm/°C; Tolerance +: 5%; Tolerance -: 5%; Voltage Rating V DC: 350V

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1623782-6
  • SQMR5220RJ..