Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 1623730-9

Fixed Resistor, Wire Wound, 4W, 220Ohm, 5% +/-Tol, -200, 200Ppm/Cel, Through Hole Mount, 3228
$ 0.573
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1623730-9.

JRH Electronics

Datasheet4 pages2 years ago

Farnell

TE Connectivity

Electro Sonic

Master Electronics

Inventory History

3 month trend:
-42.44%

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Related Parts

TE ConnectivitySBCHE11220RJ
Fixed Resistor, Wire Wound, 11W, 220ohm, 5% +/-Tol, 200ppm/Cel, Through Hole Mount
TE ConnectivitySBCHE6220RJ
Fixed Resistor, Wire Wound, 7W, 220ohm, 5% +/-Tol, 200ppm/Cel, Through Hole Mount
Axial FIXED RESISTOR G200 0.224Diax0.512L 5.70mmx13.00mm 4W 220Ohm 100/ +180ppm/C
TE ConnectivitySQMR5220RJ
Fixed Resistor, Metal Oxide Film, 5W, 220ohm, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
Stackpole ElectronicsRSMF3JT220R
Fixed Resistor, Metal Oxide Film, 3W, 220ohm, 500V, 5% +/-Tol, Through Hole Mount
Stackpole ElectronicsRSMF5JT240R
Fixed Resistor, Metal Oxide Film, 5W, 240ohm, 1000V, 5% +/-Tol, Through Hole Mount
TE ConnectivitySBCHE11220RJ
Fixed Resistor, Wire Wound, 11W, 220ohm, 5% +/-Tol, 200ppm/Cel, Through Hole Mount
TE ConnectivitySBCHE6220RJ
Fixed Resistor, Wire Wound, 7W, 220ohm, 5% +/-Tol, 200ppm/Cel, Through Hole Mount
TE Connectivity2176083-9
Fixed Resistor, Wire Wound, 5W, 220ohm, 500V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
Stackpole ElectronicsRSMF2JT220R
Fixed Resistor, Metal Oxide Film, 2W, 220ohm, 350V, 5% +/-Tol, Through Hole Mount

Descriptions

Descriptions of TE Connectivity 1623730-9 provided by its distributors.

Fixed Resistor, Wire Wound, 4W, 220Ohm, 5% +/-Tol, -200, 200Ppm/Cel, Through Hole Mount, 3228
RESISTOR, WIREWOUND, RES 220 OHMS, PWR-RTG 4 W, TOL 5%, RADIAL, CERAMIC HOUSED
Through Hole Wirewound Resistor, Sbc Series, 220 Ohm, 4 W, - 5%, 29.7 V, Axial Leaded Rohs Compliant: Yes |Te Connectivity Cgs SBCHE4220RJ
Through-Hole Resistors, Power Resistor, 20 x 7 x 8 mm, 2 Termination, Loose Piece - Box, 5 %, Wire Wound, Resistance Class Up to 1kΩ, 220 Ω, CGS SBC
RES, 220R, 5%, 4W, AXIAL, WIREWOUND; Resistance: 220ohm; Product Range: SBC Series; Power Rating: 4W; Resistance Tolerance: ± 5%; Resistor Case Style: Axial Leaded; Voltage Rating: 29.7V; Resistor Element Material: Wirewound; T
BCHE 4 W 220R 5% Resistance Value: 220 Ω Element Type: Wire Wound Resistor Type: Power Resistor Passive Component Tolerance: 5 % Passive Component Dimensions: 20 x 7 x 8 mm Wirewound Resistor: Vertical Mount | 220 Ω Wire Wound Power Resistor 5 % | Part Number: SBCHE4220RJ | Internal Number: 1623730-9 | Alias Number: SBCHE4220RJF | 20 x 7 x 8 mm | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • SBCHE4220RJ
  • SBCHE4220RJ..