Vishay H11D1

Optocoupler DC-IN 1-CH Transistor With Base DC-OUT 6-Pin PDIP
$ 0.745
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay H11D1.

IHS

Datasheet10 pages6 years ago

Farnell

Newark

Future Electronics

iiiC

Inventory History

3 month trend:
-1.57%

CAD Models

Download Vishay H11D1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.40.80.00
Introduction Date1993-01-01
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Vishay4N33
4N33 Series Single Channel 30 V 5300 Vrms Photodarlington Optocoupler - DIP-6
onsemiH11G1300
Optocoupler DC-IN 1-CH Darlington With Base DC-OUT 6-Pin PDIP Black Bulk
onsemiH11G3300W
6-DIP (0.400 10.16mm) 1 DC Obsolete Optoisolator Transistor Output 200% @ 1mA 5300Vrms 60mA -55C~100C
onsemiH11G1300W
Optocoupler DC-IN 1-CH Darlington With Base DC-OUT 6-Pin PDIP Black Bulk
VishayCNY75C
VISHAY CNY75C Transistor Output Optocoupler, 1 Channel, 5 kV, 160 %, 60 mA, DIP, 6 Pins
VishayTCDT1123G
PHOTOTRANSISTOR OUTPUT, OPTOCOUPLER Transistor Output Optocoupler, 1-Element, 5000V Isolation

Descriptions

Descriptions of Vishay H11D1 provided by its distributors.

Optocoupler DC-IN 1-CH Transistor With Base DC-OUT 6-Pin PDIP
Single Channel 300 V 5300 Vrms Phototransistor Optocoupler - DIP-6
H11D1 DC INPUT PHOTOTRANSISTOR OUTPUT OPTOCOUPLER, THROUGH HOLE, 6-PIN DIP
OPTOCOUPLER, PHOTOTRANSISTOR OUTPUT, WITH BASE CONNECTION, HIGH BVCEO VOLTAGE Transistor Output Optocoupler, 1-Element, 5300V Isolation
OPTOCOUPLER,1 CH,6-DIP; No. of Channels:1; Isolation Voltage:5.3kV; Optocoupler Output Type:Phototransistor; Input Current:10mA; Output Voltage:300V; Opto Case Style:DIP; No. of Pins:6
Optocoupler, Transistor, 5300Vrms; No. Of Channels:1 Channel; Optocoupler Case Style:dip; No. Of Pins:6Pins; Forward Current If Max:60Ma; Isolation Voltage:5.3Kv; Ctr Min:20%; Collector Emitter Voltage V(Br)Ceo:300V; Product Range:- Rohs Compliant: No

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • H 11D1
  • H11D1.
  • H11D1..