Vishay GSIB15A60-E3/45

Diode Rectifier Bridge Single 600V 3.5A 4-Pin Case GSIB-5S Tube
$ 1.52
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay GSIB15A60-E3/45.

IHS

Datasheet4 pages5 years ago

TME

Future Electronics

iiiC

_legacy Avnet

Inventory History

3 month trend:
+0.00%

CAD Models

Download Vishay GSIB15A60-E3/45 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date2006-06-27
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

B80C1500G Series 1.5 A 125 V Through Hole Single Phase Bridge Rectifier - WOG
Diode Rectifier Bridge Single 125V 0.9A 4-Pin Case DFM Tube
B250C Series 400 V 1.5 A Through Hole Single Phase Bridge Rectifier - WOG
STMicroelectronicsSTPS20120CT
Rectifier Diode Schottky 120V 20A 3-Pin(3+Tab) TO-220AB Tube / DIODE ARRAY SCHOTTKY 120V TO220
DB101 Series 1 A 50 V Single Phase Glass Passivated Bridge Rectifier - DB-1
RECTIFIER BRIDGE 1A 400V DB-1 / Diode Rectifier Bridge Single 400V 1A 4-Pin DB-1 Bulk/Tube

Descriptions

Descriptions of Vishay GSIB15A60-E3/45 provided by its distributors.

Diode Rectifier Bridge Single 600V 3.5A 4-Pin Case GSIB-5S Tube
Bridge Rectifier Diode, 1 Phase, 3.5A, 600V V(RRM), Silicon
Bridge Rectifiers 600 Volt 15 Amp 200 Amp IFSM
600V 200A 10¦ÌA 3.5A GSIB-5S 30mm*4.6mm*20mm
BRIDGE RECT 1P 600V 3.5A GSIB-5S
Bridge Rectifier; No. of Phases:Single; Repetitive Reverse Voltage Max, Vrrm:600V; Forward Current, If(AV):15A; Forward Voltage Max, VF:1.05V; Leaded Process Compatible:Yes; Package/Case:GSIB-5S ;RoHS Compliant: Yes

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • GSIB15A60-E345
  • GSIB15A60E3/45
  • GSIB15A60E345