Vishay B250C1500G-E4/51

B250C Series 400 V 1.5 A Through Hole Single Phase Bridge Rectifier - WOG
$ 0.31
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay B250C1500G-E4/51.

Upverter

Datasheet4 pages4 years ago

Farnell

TME

HQonline

_legacy Avnet

Inventory History

3 month trend:
+8.84%

CAD Models

Download Vishay B250C1500G-E4/51 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date2006-06-27
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

B80C1500G Series 1.5 A 125 V Through Hole Single Phase Bridge Rectifier - WOG
Diode Rectifier Bridge Single 125V 0.9A 4-Pin Case DFM Tube
B380C1500G Series 1.5 A 600 V Glass Passivated Single Phase Bridge Rectifier - W
Diode Rectifier Bridge Single 200V 0.9A 4-Pin Case WOG Bulk
DB101 Series 1 A 50 V Single Phase Glass Passivated Bridge Rectifier - DB-1
RECTIFIER BRIDGE 1A 400V DB-1 / Diode Rectifier Bridge Single 400V 1A 4-Pin DB-1 Bulk/Tube

Descriptions

Descriptions of Vishay B250C1500G-E4/51 provided by its distributors.

B250C Series 400 V 1.5 A Through Hole Single Phase Bridge Rectifier - WOG
Diode Rectifier Bridge Single 400V 1.6A 4-Pin Case WOG Bulk
Avnet Japan
1.5A,400V,GPP,SIN PHASE BRIDGE
Bridge Rectifier, 250V, 1.6A, WOG
Vishay B250C1500G-E4/51 ブリッジ整流器
Diode, Bridge Rect, 1Ph, 400V, 1.5A, Wog; No. Of Phases:Single Phase; Repetitive Reverse Voltage Vrrm Max:400V; Forward Current If(Av):1.5A; Bridge Rectifier Case Style:Wog; Forward Voltage Vf Max:1V; No. Of Pins:4Pins; Operating Rohs Compliant: Yes |Vishay B250C1500G-E4/51

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • B250C1500G-E451
  • B250C1500G-E4\51
  • B250C1500GE451