MCC DB104-BP

RECTIFIER BRIDGE 1A 400V DB-1 / Diode Rectifier Bridge Single 400V 1A 4-Pin DB-1 Bulk/Tube
$ 0.363
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for MCC DB104-BP.

IHS

Datasheet3 pages8 years ago

Farnell

Future Electronics

Factory Futures

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
Restocked

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date2002-04-09
Lifecycle StatusNRND (Last Updated: 1 month ago)

Descriptions

Descriptions of MCC DB104-BP provided by its distributors.

RECTIFIER BRIDGE 1A 400V DB-1 / Diode Rectifier Bridge Single 400V 1A 4-Pin DB-1 Bulk/Tube
DB Series 1 A 400 V Single Phase Glass Passivated Bridge Rectifier
DIODE, BRIDGE RECTIFIER, VR 400V, IF 1A, PKG DB-1,CONFIG SINGLE PHASE, VF 1.1V, CS 50A
Bridge Rectifier Diode, 1 Phase, 1A, 400V V(RRM), Silicon
400V 30A 10μA 1A DB-1 TH, 8.51mm × 6.5mm × 3.3mm
BRIDGE RECT 1PHASE 400V 1A DB-1
BRIDGE RECTIFIER, 1A, 400V; No. of Phase; BRIDGE RECTIFIER, 1A, 400V; No. of Phases: Single Phase; Repetitive Reverse Voltage Vrrm Max: 400V; Forward Current If(AV): 1A; Bridge Rectifier Case Style: DIP; Forward Voltage VF Max: 1.1V; No. of Pins: 4Pins; Product Range: -
BRIDGE RECTIFIER, 1A, 400V; Repetitive R; BRIDGE RECTIFIER, 1A, 400V; Repetitive Reverse Voltage Vrrm Max:400V; Forward Current If(AV):1A; Forward Voltage VF Max:1.1V; Diode Mounting Type:Through Hole; Operating Temperature Range:-55°C to +150°C

Manufacturer Aliases

MCC has several brands around the world that distributors may use as alternate names. MCC may also be known as the following names:

  • MICRO COMMERCIAL COMPONENTS
  • Micro Commercial Co
  • MICRO COMMERCIAL COM
  • Micro Commercial Components (MCC)
  • MCC(Micro Commercial Components)
  • MICRO COMMERCIAL COMP
  • MICRO COMMERCIAL COMPONENTS CORP
  • MCCSEMI
  • Micro Commercial Componen
  • MICRO COMMERICIAL COMPONENTS
  • MCC LABELS
  • Micro Comm Co
  • MCC MICRO
  • MICRO
  • MCC MICRO COMMERCIAL COMP
  • MCC Semiconductor
  • MCC Semi

Part Number Aliases

This part may be known by these alternate part numbers:

  • DB104BP