Vishay GP10Y-E3/73

Rectifier Diode, 1 Phase, 1 Element, 1A, 1600V V(RRM), Silicon, DO-204AL
$ 0.386
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay GP10Y-E3/73.

IHS

Datasheet5 pages4 years ago

Inventory History

3 month trend:
-22.77%

CAD Models

Download Vishay GP10Y-E3/73 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.386
$ 0.322
Stock
113,661
1,077,112
Authorized Distributors
6
6
Mount
Through Hole
-
Case/Package
-
-
Forward Voltage
1.3 V
1.3 V
Reverse Voltage (DC)
-
-
Average Rectified Current
1 A
-
Max Reverse Leakage Current
-
-
Reverse Recovery Time
3 µs
3 µs

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date2006-09-06
Lifecycle StatusNRND (Last Updated: 4 months ago)

Related Parts

Rectifier Diode, 1 Phase, 1 Element, 1A, 1500V V(RRM), Silicon, DO-204AL
DIODE, STANDARD, 1A, 1300V; Diode Type:Standard Recovery; Diode Configuration:Si
Diode Standard Recovery Rectifier 1.3KV 1A 2-Pin DO-204AL Ammo
onsemiRGP10M
Rectifier Diode, 1 Phase, 1 Element, 1A, 1000V V(RRM), Silicon, DO-41
onsemiRGP10G
Rectifier Diode, 1 Phase, 1 Element, 1A, 400V V(RRM), Silicon, DO-41
Diodes Inc.PR1007G-T
Rectifier Diode, 1 Phase, 1 Element, 1A, 1000V V(RRM), Silicon, DO-41

Descriptions

Descriptions of Vishay GP10Y-E3/73 provided by its distributors.

Rectifier Diode, 1 Phase, 1 Element, 1A, 1600V V(RRM), Silicon, DO-204AL
Vishay GP10Y-E3/73, Rectifier Diode, 50V, 3000ns, 1A, 2-pin DO-204AL
Diode Standard Rectifier 1A 1.6KV
Diode Switching 1.6KV 1A 2-Pin DO-204AL Ammo
1.6KV 25A 3¦Ìs 5¦ÌA 1A DO-204AL,DO-41 5.2mm*2.7mm*2.7mm
1A,1600V,STD,SUPERECT,NOT FOR NEW DESIG
DIODE GEN PURP 1.6KV 1A DO204AL

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • GP10Y-E373
  • GP10Y-E3\73