Vishay GP02-40-E3/54

Rectifier Diode Switching 4KV 0.25A 2000ns 2-Pin DO-41 T/R / DIODE GEN PURP 4KV 250MA DO204
$ 0.212
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay GP02-40-E3/54.

IHS

Datasheet5 pages3 years ago

Upverter

element14 APAC

Farnell

Newark

Inventory History

3 month trend:
-10.23%

CAD Models

Download Vishay GP02-40-E3/54 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.70
Introduction Date2006-09-06
Lifecycle StatusNRND (Last Updated: 4 months ago)

Related Parts

Rectifier Diode, 1 Phase, 1 Element, 0.25A, 3000V V(RRM), Silicon, DO-204AL
Rectifier Diode, 1 Phase, 1 Element, 0.25A, 2000V V(RRM), Silicon, DO-204AL
Rectifier Diode, 1 Phase, 1 Element, 0.25A, 2000V V(RRM), Silicon, DO-204AL
Rectifier Diode, 1 Phase, 1 Element, 0.2A, 3000V V(RRM), Silicon, DO-15

Descriptions

Descriptions of Vishay GP02-40-E3/54 provided by its distributors.

Rectifier Diode Switching 4KV 0.25A 2000ns 2-Pin DO-41 T/R / DIODE GEN PURP 4KV 250MA DO204
Rectifier Diode, 1 Phase, 1 Element, 0.25A, 4000V V(RRM), Silicon, DO-204AL
0.25 A 4000 V 2 us Through Hole Glass Passivated Junction Rectifier - DO-41
RECTIFIER, STD, 0.25A, 4KV, DO-204AL-2; Diode Type:Standard Recovery; Diode Configuration:Single; Repetitive Reverse Voltage Vrrm Max:4kV; Forward Current If(AV):250mA; Forward Voltage VF Max:3.0V; Reverse Recovery Time trr Max:2µs; Forward Surge Current Ifsm Max:15A; Operating Temperature Min:-65°C; Operating Temperature Max:175°C; Diode Case Style:DO-204AL; No. of Pins:2; MSL:-

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • GP02-40-E3/54.
  • GP02-40-E354