
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | GP02-20-E3/73GITB-ND | 6,000 | 3K | Tape & Box | ||||||||
| Newark | GP02-20-E3/73 | 0 | 6K | Tape & Reel | ||||||||
| Avnet | GP02-20-E3/73 | 0 | 6K | 19h | ||||||||
| TTI Asia | GP02-20-E3/73 | Contact | 20h | |||||||||
| TTI Europe | GP02-20-E3/73 | 0 | 3K | Ammo Pack | 20h |
Download Vishay GP02-20-E3/73 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of Vishay GP02-20-E3/73 provided by its distributors.
Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names: