Vishay GI751-E3/73

Rectifier Diode, 1 Phase, 1 Element, 6A, 100V V(RRM), Silicon
$ 1
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay GI751-E3/73.

Newark

Datasheet4 pages10 years ago

Farnell

X-ON

Inventory History

3 month trend:
-4.37%

CAD Models

Download Vishay GI751-E3/73 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1
$ 0.719
$ 0.719
Stock
23,675
403,393
403,393
Authorized Distributors
6
6
6
Mount
Through Hole
Through Hole
Through Hole
Case/Package
P
Axial
Axial
Forward Voltage
900 mV
900 mV
900 mV
Reverse Voltage (DC)
-
-
-
Average Rectified Current
6 A
6 A
6 A
Max Reverse Leakage Current
-
-
-
Reverse Recovery Time
2.5 µs
2.5 µs
2.5 µs

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date2002-07-31
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

Rectifier Diode Switching 200V 22A 2500ns 2-Pin Case P-600 T/R
DIODE, RECTIFIER, VR 400V, IF 6A, PKG P600,VF 0.9V, TRR 2.5US, CJ 150PF, TJ +150DEGC
Diode Standard Recovery Rectifier 600V 6A 2-Pin Case P600 Ammo

Descriptions

Descriptions of Vishay GI751-E3/73 provided by its distributors.

Rectifier Diode, 1 Phase, 1 Element, 6A, 100V V(RRM), Silicon
Diode Rectifier 100V 6A 2-Pin Case P600 Ammo
Avnet Japan
100V 400A 2.5¦Ìs 5¦ÌA 6A CASE P-600 9.1mm*9.1mm*9.1mm
Rectifiers 6 Amp 100 Volt 400 Amp IFSM
Diode, Standard, 6A, 100V; Configuración De Diodo:Único; Tensión Inversa Repetitiva Vrrm, Máx.:100V; Corriente Directa If(Av):6A; Tensión Directa Vf Máx.:1.25V; Corriente Directa Transitoria Ifsm Máx.:400A; Núm. De Contactos:2 |Vishay GI751-E3/73

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • Vishay Polytech
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • GI751-E373
  • GI751-E3\73
  • GI751E3/73