Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Vishay GI754-E3/54

Vishay Rectifier diode Diodes, 6A, 400V, Through hole mounting, P600encapsulation, 2needle

$ 0.739
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay GI754-E3/54.

Farnell

Datasheet4 pages10 years ago
Datasheet4 pages12 years ago

element14 APAC

_legacy Avnet

Newark

TME

Inventory History

3 month trend:
-9.66%

CAD Models

Download Vishay GI754-E3/54 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.739
$ 0.91
$ 0.91
Stock
719,977
80,104
80,104
Authorized Distributors
6
5
5
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Axial
P
P
Forward Voltage
900 mV
900 mV
900 mV
Reverse Voltage (DC)
-
-
-
Average Rectified Current
6 A
6 A
6 A
Max Reverse Leakage Current
-
-
-
Reverse Recovery Time
2.5 µs
2.5 µs
2.5 µs

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date2002-07-31
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Vishay Rectifier diode Diodes, 6A, 200V, Through hole mounting, P600encapsulation, 2needle
Diode Standard Recovery Rectifier 600V 6A 2-Pin Case P600 Ammo
DIODE, STANDARD, 6A, 50V, P600; Diode Type:Standard Recovery; Diode Configuratio

Descriptions

Descriptions of Vishay GI754-E3/54 provided by its distributors.

Vishay Rectifier diode Diodes, 6A, 400V, Through hole mounting, P600encapsulation, 2needle
DIODE, RECTIFIER, VR 400V, IF 6A, PKG P600,VF 0.9V, TRR 2.5US, CJ 150PF, TJ +150DEGC
Standard Recovery Rectifier, 400 V, 6 A, Single, 1.25 V, 2.5 us, 400 A, Axial Leaded, 2 Pins
GI754 Series 6 A 400 V High Current Plastic Axial Rectifier - P-600
Rectifier Diode, 1 Phase, 1 Element, 6A, 400V V(RRM), Silicon

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • Vishay Techno
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • GI754-E3/54.
  • GI754-E354
  • GI754E3/54
  • GI754E354
  • GI754E354.