Vishay GI1-1600GP-E3/54

Diode Standard Recovery Rectifier 1.6KV 1A 2-Pin DO-15 T/R
$ 0.712
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay GI1-1600GP-E3/54.

IHS

Datasheet4 pages9 years ago

Future Electronics

Arrow Electronics

Inventory History

3 month trend:
-3.39%

Alternate Parts

Price @ 1000
$ 0.712
$ 0.711
Stock
94,023
22,520
Authorized Distributors
6
3
Mount
Through Hole
Through Hole
Case/Package
DO-15
DO-15
Forward Voltage
1.1 V
1.1 V
Reverse Voltage (DC)
-
-
Average Rectified Current
1 A
1 A
Max Reverse Leakage Current
-
-
Reverse Recovery Time
1.5 µs
1.5 µs

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date2006-09-18
Lifecycle StatusNRND (Last Updated: 4 months ago)

Related Parts

Rectifier Diode, 1 Phase, 1 Element, 1.5A, 600V V(RRM), Silicon, DO-204AC
Rectifier Diode, 1 Phase, 1 Element, 1.5A, 600V V(RRM), Silicon, DO-204AC
Rectifier Diode, 1 Phase, 1 Element, 1.5A, 400V V(RRM), Silicon, DO-204AC
STMicroelectronicsSTTH1R04QRL
Rectifier Diode, 1 Phase, 1 Element, 1A, 400V V(RRM), Silicon, DO-15
STMicroelectronicsSTTH1R04Q
Rectifier Diode, 1 Phase, 1 Element, 1A, 400V V(RRM), Silicon, DO-15
STMicroelectronicsSTTH1R02QRL
Rectifier Diode, 1 Phase, 1 Element, 1.5A, 200V V(RRM), Silicon, DO-15

Descriptions

Descriptions of Vishay GI1-1600GP-E3/54 provided by its distributors.

Diode Standard Recovery Rectifier 1.6KV 1A 2-Pin DO-15 T/R
Rectifier Diode, 1 Phase, 1 Element, 1A, 1600V V(RRM), Silicon, DO-204AC
DIODE GEN PURP 1.6KV 1A DO204AC / Diode 1600 V 1A Through Hole DO-204AC (DO-15)
GI1 Series 1 A 16 kV Miniature Glass Passivated Axial Rectifier - DO-204AC
1.0A,1600V,SUPERT,NOT FOR NEW DESIGN
1.6KV 30A 1.5¦Ìs 10¦ÌA 1A DO-15,DO-204AC 7.6mm*3.6mm*3.6mm
DIODE STANDARD 1600V 1A DO204AC
DIODE GEN PURP 1.6KV 1A DO204AC

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • Vishay Polytech
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • GI1-1600GP-E354
  • GI1-1600GP-E3\54