Vishay GF1J-E3/67A

Rectifier Diode, 1 Phase, 1 Element, 1A, 600V V(RRM), Silicon, DO-214BA
$ 0.399
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay GF1J-E3/67A.

Newark

Datasheet4 pages3 years ago
Datasheet4 pages17 years ago
Datasheet4 pages14 years ago
Datasheet4 pages14 years ago
Datasheet4 pages14 years ago
Datasheet4 pages15 years ago
Datasheet4 pages4 years ago
Datasheet4 pages11 years ago
Datasheet4 pages11 years ago

Farnell

element14 APAC

ODG (Origin Data Global)

Future Electronics

Inventory History

3 month trend:
-21.84%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.399
$ 0.124
Stock
463,435
540,459
Authorized Distributors
6
6
Mount
Surface Mount
Surface Mount
Case/Package
-
SMA
Forward Voltage
1.1 V
1 V
Reverse Voltage (DC)
-
-
Average Rectified Current
1 A
1 A
Max Reverse Leakage Current
-
-
Reverse Recovery Time
2 µs
2 µs

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date2005-07-04
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Rectifier Diode, 1 Phase, 1 Element, 1A, 100V V(RRM), Silicon, DO-214BA
Diode Standard Recovery Rectifier 50V 1A 2-Pin DO-214BA T/R
Diode Standard Recovery Rectifier 1KV 1A 2-Pin DO-214BA T/R
onsemiS1J
Rectifier Diode, 1 Phase, 1 Element, 1A, 600V V(RRM), Silicon, DO-214AC
onsemiS1M
Rectifier Diode, 1 Phase, 1 Element, 1A, 1000V V(RRM), Silicon, DO-214AC
onsemiS1A
Rectifier Diode, 1 Phase, 1 Element, 1A, 50V V(RRM), Silicon, DO-214AC

Descriptions

Descriptions of Vishay GF1J-E3/67A provided by its distributors.

Rectifier Diode, 1 Phase, 1 Element, 1A, 600V V(RRM), Silicon, DO-214BA
GF1J Series 600 V 1 A Surface Mount Glass Passivated Rectifier - DO-214BA
Repetitive Peak Reverse Voltage:600V; Average Forward Current:1A; Diode Configuration:Single; Forward Voltage Max:1.1V; Reverse Recovery Time:3Μs; Forward Surge Current:30A; Operating Temperature Max:175°C; Diode Case Style:Do-214Ba Rohs Compliant: Yes |Vishay GF1J-E3/67A.
Reverse Repetitive Voltage Max. (Vrrm) V = 600 / Forward Current (If) A = 1 / Configuration = Single / Forward Voltage (Vf) V = 1.1 / Reverse Recovery Time (trr) us = 2 / Reverse Current uA = 5 / Operating Temperature Min. °C = -65 / Operating Temperature Max. °C = 175 / Package Type = DO-214BA / Pins = 2 / Mounting Type = SMD / MSL = Level-1 / Packaging = Tape & Reel / Length mm = 4.75 / Width mm = 2.9 / Height mm = 2.74 / Reflow Temperature Max. °C = 250
DIODE, STANDARD, 1A, 600V, SMD; Diode Type:Standard Recovery; Repetitive Reverse Voltage Vrrm Max:600V; Forward Current If(AV):1A; Forward Voltage VF Max:1.1V; Reverse Recovery Time trr Max:3µs; Forward Surge Current Ifsm Max:30A; Operating Temperature Range:-65°C to +175°C; Diode Case Style:DO-214BA; No. of Pins:2; SVHC:No SVHC (20-Jun-2011); Current If @ Vf:1A; Current Ifsm:30A; Diode Configuration:Dual; Diode Polarity:Cathode; External Depth:2.9mm; External Length / Height:3mm; External Width:5.74mm; Forward Voltage:1.1V; Junction Temperature Tj Max:175°C; Package / Case:DO-214BA; Reverse Recovery Time trr Typ:3µs; SMD Marking:GJ; Termination Type:SMD

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • GF1J-E3/67A.
  • GF1J-E367A