onsemi GF1J

onsemi Rectifier diode Diodes, 1A, 600V, surface mount, DO-214AC (SMA)encapsulation, 2needle
$ 0.126
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi GF1J.

IHS

Datasheet5 pages7 years ago
Datasheet3 pages24 years ago

Upverter

onsemi

Farnell

Future Electronics

Inventory History

3 month trend:
-21.51%

CAD Models

Download onsemi GF1J symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.126
$ 0.435
Stock
823,193
576,377
Authorized Distributors
6
6
Mount
Surface Mount
Surface Mount
Case/Package
SMA
-
Forward Voltage
1 V
1.1 V
Reverse Voltage (DC)
-
-
Average Rectified Current
1 A
1 A
Max Reverse Leakage Current
-
-
Reverse Recovery Time
2 µs
2 µs

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date1999-01-01
Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Related Parts

onsemiGF1B
Diode Standard Recovery Rectifier 100 Volt 1A 2-Pin DO-214AC Tape and Reel
onsemiGF1D
Diode Standard Recovery Rectifier 200V 1A 2-Pin DO-214AC T/R
onsemiGF1A
onsemi Rectifier diode Diodes, 1A, 50V, surface mount, DO-214AC (SMA)encapsulation, 2needle
Rectifier Diode, Single, 200 V, 1 A, 1 V, 50 Ns, 30 A Rohs Compliant: Yes
DIODE, RECTIFIER, ULTRAFAST, VR 400V, IF 1A, PKG DO-214AC (SMA),VF 1V, TRR 50NS, CS 30A
Diodes Inc.US1B-13-F
US1B Series 100 V 1 A Surface Mount Ultra-Fast Rectifier - DO-214AC

Descriptions

Descriptions of onsemi GF1J provided by its distributors.

onsemi Rectifier diode Diodes, 1A, 600V, surface mount, DO-214AC (SMA)encapsulation, 2needle
Rectifier Diode, 1 Phase, 1 Element, 1A, 800V V(RRM), Silicon, DO-214BA
Rectifier Diode Switching 600V 1A 2000ns 2-Pin SMA T/R
Rectifier Diode 600V 1A SMD, 2¦Ìs Reverse Recovery
DIODE, RECTIFIER, 1A, 600V, SMA; Diode Type:Standard Recovery; Repetitive Reverse Voltage Vrrm Max:600V; Forward Current If(AV):1A; Forward Voltage VF Max:1V; Reverse Recovery Time trr Max:2µs; Forward Surge Current Ifsm Max:30A; Operating Temperature Range:-65°C to +175°C; Diode Case Style:DO-214AC; No. of Pins:2; SVHC:No SVHC (20-Jun-2011); No. of Phases:Single; Package / Case:DO-214AC; Termination Type:SMD
Bridge Rectifier; Repetitive Reverse Voltage Max, Vrrm:600V; Forward Current, If(AV):1A; Forward Voltage Max, VF:1V; Package/Case:SMA; Forward Current:1A; Forward Voltage:1.00V; Leaded Process Compatible:Yes ;RoHS Compliant: Yes

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • GF1J..