Vishay GDZ2V0B-HE3-18

DIODE ZENER 2V 200MW SOD323 / Zener Diode 2 V 200 mW ±4% Surface Mount SOD-323
$ 0.076
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay GDZ2V0B-HE3-18.

IHS

Datasheet4 pages5 years ago

Alternate Parts

Price @ 1000
$ 0.076
$ 0.089
$ 0.089
Stock
276,647
561,901
561,901
Authorized Distributors
1
6
6
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
SOD-323-2
SOD-323-2
SOD-323-2
Zener Voltage
2 V
2 V
2 V
Tolerance
4 %
4 %
4 %
Power Dissipation
200 mW
200 mW
200 mW
Impedance
100 Ω
100 Ω
100 Ω
Max Reverse Leakage Current
120 µA
120 µA
120 µA
Forward Voltage
-
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2013-03-11
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2025-10-01
LTD Date2026-04-01

Related Parts

SMALL SIGNAL ZENER DIODE Zener Diode, 2V V(Z), 4.27%, 0.2W, Silicon, Unidirectional
Zener Diode, 2V V(Z), 4.27%, 0.2W, Silicon, Unidirectional
Zener Diode, 2V V(Z), 4.27%, 0.2W, Silicon, Unidirectional
Diodes Inc.MMSZ5221BS-7-F
Zener Diode, 2.4V, 0.2W, Sod-323 Rohs Compliant: Yes |Diodes Inc. MMSZ5221BS-7-F

Descriptions

Descriptions of Vishay GDZ2V0B-HE3-18 provided by its distributors.

DIODE ZENER 2V 200MW SOD323 / Zener Diode 2 V 200 mW ±4% Surface Mount SOD-323
Zener Diode, 2V V(Z), 4.27%, 0.2W, Silicon, Unidirectional
Zener Diode Sod323 |Vishay GDZ2V0B-HE3-18
Zener Diodes 2.0Volt 0.2 Watt 2% AUTO

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric