Vishay GBPC1508W-E4/51

Diode Rectifier Bridge Single 800V 15A 4-Pin Case GBPC-W Bulk
$ 2.86
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay GBPC1508W-E4/51.

IHS

Datasheet5 pages4 years ago

_legacy Avnet

RS (Formerly Allied Electronics)

Future Electronics

Inventory History

3 month trend:
-0.60%

Alternate Parts

Price @ 1000
$ 2.86
$ 2.24
$ 2.24
Stock
41,560
138,283
138,283
Authorized Distributors
6
6
6
Average Rectified Current
15 A
-
-
Peak Reverse Current
5 µA
5 µA
5 µA
Forward Voltage
1.1 V
1.1 V
1.1 V
Max Reverse Leakage Current
5 µA
5 µA
5 µA
Mount
Screw, Through Hole
Through Hole
Through Hole
Case/Package
-
Module
Module
Max Operating Temperature
150 °C
150 °C
150 °C
Min Operating Temperature
-55 °C
-55 °C
-55 °C
Max Forward Surge Current (Ifsm)
300 A
300 A
300 A
Max Repetitive Reverse Voltage (Vrrm)
800 V
800 V
800 V

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date2006-06-27
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

onsemiGBPC1201
GBPC12 Series 100 V 12 A Quick Connect Terminal Bridge Rectifier - GBPC-4
onsemiGBPC1506
GBPC15 Series 600 V 15 A Quick Terminal Bridge Rectifier - GBPC-4
onsemiGBPC1204
GBPC Series 400 V 12 A Through Hole Glass Passivated Bridge Rectifier - GBPC-4
GBPC Series 15 A 400 V Glass Passivated Single Phase Bridge Rectifier - GBPC-4
GBPC15 Series 15 A 50 V Quick Connect Single-Phase Bridge Rectifier
GBPC Series 400 V 200 A Quick Connect Single-Phase Bridge Rectifier - GBPC

Descriptions

Descriptions of Vishay GBPC1508W-E4/51 provided by its distributors.

Diode Rectifier Bridge Single 800V 15A 4-Pin Case GBPC-W Bulk
GBPC15 Series 800 V Single Phase Through Hole Bridge Rectifier - GBPC-W
15A,800V,GPP,BRIDGE RECT.,40mil Lead Wi
Bridge Rectifier Diode, 1 Phase, 15A, 800V V(RRM), Silicon
BRIDGE-RECTIFIER 15A 800V GBPC- RoHSconf
BRIDGE RECT 1P 800V 15A GBPC-W

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • Vishay Polytech
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • GBPC1508W-E451
  • GBPC1508W-E4\51
  • GBPC1508WE451