onsemi GBPC1204

GBPC Series 400 V 12 A Through Hole Glass Passivated Bridge Rectifier - GBPC-4
$ 2.23
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi GBPC1204.

Master Electronics

Datasheet7 pages6 years ago
Datasheet8 pages2 years ago

IHS

Future Electronics

onsemi

Fairchild Semiconductor

Inventory History

3 month trend:
-16.39%

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date1999-01-01
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

onsemiGBPC1506
GBPC15 Series 600 V 15 A Quick Terminal Bridge Rectifier - GBPC-4
onsemiGBPC1202
GBPC12 Series 200 V 12 A Quick Connect Terminal Bridge Rectifier - GBPC-4
onsemiGBPC1201
GBPC12 Series 100 V 12 A Quick Connect Terminal Bridge Rectifier - GBPC-4
GBPC Series 800 V 300 A Glass Passivated Single Phase Bridge Power Module - GBPC
GBPC Series 600V 400 A Glass Passivated Single Phase Bridge Power Module - GBPC
GBPC Series 400 V 400 A Quick Connect Single Phase Bridge Power Module - GBPC

Descriptions

Descriptions of onsemi GBPC1204 provided by its distributors.

GBPC Series 400 V 12 A Through Hole Glass Passivated Bridge Rectifier - GBPC-4
onsemi Single phase rectifier bridge, 12APeak average forward current, 400Vpeak reverse repetition voltage, 4Pin, GBPCencapsulation, Thread
BRIDGE RECTIFIER, 12A, 400V, GBPC; No. of Phases:Single; Repetitive Reverse Voltage Vrrm Max:400V; Forward Current If(AV):12A; Forward Voltage VF Max:1.1V; Power Dissipation Pd:83.3W; Diode Mounting Type:Quick Connect; Operating Temperature Range:-55°C to +150°C; Bridge Rectifier Case Style:GBPC; No. of Pins:4; SVHC:No SVHC (20-Jun-2011); No. of Phases:Single; Package / Case:GBPC; Termination Type:Screw
Bridge Rectifier; No. of Phases:Single; Repetitive Reverse Voltage Max, Vrrm:400V; Forward Current, If(AV):12A; Forward Voltage Max, VF:1.1V; Package/Case:GBPC; Forward Current:6A; Forward Voltage:1.1V; Leaded Process Compatible:Yes ;RoHS Compliant: Yes

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • GBPC1204..