Vishay G22041432200J2C000

Fixed Resistor, Wire Wound, 4W, 220ohm, 200V, 5% +/-Tol, 100, 180ppm/Cel, Through Hole Mount
$ 0.658
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay G22041432200J2C000.

IHS

Datasheet7 pages9 years ago

Future Electronics

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.658
$ 0.662
Stock
1,470
2,482
Authorized Distributors
5
5
Resistance
220 Ω
220 Ω
Mount
Through Hole
Through Hole
Case/Package
Conformal
Axial
Tolerance
5 %
5 %
Power Rating
4 W
4 W
Composition
Wirewound
Wirewound
Temperature Coefficient
100180 ppm/°C
100180 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 11 months ago)

Related Parts

220 Ohms 5% 7W Through Hole Resistor Axial Flame Proof, Pulse Withstanding
TE ConnectivityER74220RJT
Fixed Resistor, Wire Wound, 3W, 220ohm, 100V, 5% +/-Tol, 0, 60ppm/Cel, Through Hole Mount
TE ConnectivitySQPR5220RJ
Fixed Resistor, Metal Oxide Film, 5W, 220ohm, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
TE Connectivity3-1625892-1
Fixed Resistor, Metal Oxide Film, 3W, 220ohm, 350V, 5% +/-Tol, 350ppm/Cel, Through Hole Mount
Stackpole ElectronicsRSMF2JT220R
Fixed Resistor, Metal Oxide Film, 2W, 220ohm, 350V, 5% +/-Tol, Through Hole Mount
Stackpole ElectronicsRSMF1JT220R
Fixed Resistor, Metal Oxide Film, 1W, 220ohm, 350V, 5% +/-Tol, Through Hole Mount

Descriptions

Descriptions of Vishay G22041432200J2C000 provided by its distributors.

Fixed Resistor, Wire Wound, 4W, 220ohm, 200V, 5% +/-Tol, 100,180ppm/Cel, Through Hole Mount
Res Wirewound 220 Ohm 5% 4W 100ppm/C to 180ppm/C Conformal AXL Thru-Hole Amm
Axial Vitreous Leaded Wirewound Resistors
220¦¸ ¡À5% 4W 100ppm/¡æ~180ppm/¡æ 13mm

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric